TI OPA858QDSGRQ1
| Manufacturer | |
| MPN | OPA858QDSGRQ1 |
| LCSC Part # | C2864844 |
| Packaging | WSON-8-EP(2x2) |
| Customer # | |
| Key Attributes | 5.5GHz 20.5mA 80mA 800uV 2V/ns 0.4pA 90dB WSON-8-EP(2x2) Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Gain Bandwidth Product | 5.5GHz | |
| Quiescent Current | 20.5mA | |
| Output Current | 80mA | |
| Vos - Input Offset Voltage | 800uV | |
| Features | Enable/shutdown function;Decompensated stable;ESD protection | |
| Slew Rate | 2V/ns | |
| Input Offset Current(Ios) | 0.01pA | |
| Input Voltage Noise Density | 2.5nV/√Hz@1MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.4pA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Single Supply | 3.3V~5.25V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Gain Bandwidth Product | 5.5GHz | |
| Quiescent Current | 20.5mA | |
| Output Current | 80mA | |
| Vos - Input Offset Voltage | 800uV | |
| Features | Enable/shutdown function;Decompensated stable;ESD protection |
| Type | Description | |
|---|---|---|
| Slew Rate | 2V/ns | |
| Input Offset Current(Ios) | 0.01pA | |
| Input Voltage Noise Density | 2.5nV/√Hz@1MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.4pA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Single Supply | 3.3V~5.25V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.0285 | $ 5.03 |
| 10+ | $ 4.4974 | $ 44.97 |
| 30+ | $ 4.2257 | $ 126.77 |
| 100+ | $ 3.862 | $ 386.20 |
| 500+ | $ 3.7315 | $ 1865.75 |
| 1,000+ | $ 3.6747 | $ 3674.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Gain Bandwidth Product | 5.5GHz | |
| Quiescent Current | 20.5mA | |
| Output Current | 80mA | |
| Vos - Input Offset Voltage | 800uV | |
| Features | Enable/shutdown function;Decompensated stable;ESD protection | |
| Slew Rate | 2V/ns | |
| Input Offset Current(Ios) | 0.01pA | |
| Input Voltage Noise Density | 2.5nV/√Hz@1MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.4pA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Single Supply | 3.3V~5.25V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Gain Bandwidth Product | 5.5GHz | |
| Quiescent Current | 20.5mA | |
| Output Current | 80mA | |
| Vos - Input Offset Voltage | 800uV | |
| Features | Enable/shutdown function;Decompensated stable;ESD protection |
| Type | Description | |
|---|---|---|
| Slew Rate | 2V/ns | |
| Input Offset Current(Ios) | 0.01pA | |
| Input Voltage Noise Density | 2.5nV/√Hz@1MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.4pA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Single Supply | 3.3V~5.25V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ |
Report an ErrorShow similar products (0) >
C2864844 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



