TI UC3872MTR
| Manufacturer | |
| MPN | UC3872MTR |
| LCSC Part # | C2864653 |
| Packaging | SSOP-16-150mil |
| Customer # | |
| Key Attributes | Resonant Lamp Ballast Controller |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Output Voltage | - | |
| Features | Built-in soft-start;Dimming function;LED open-circuit protection | |
| Frequency - Switching | 68kHz | |
| Driver Type | CCFL Controller | |
| Input Voltage | 4.5V~24V | |
| Output Current | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Output Voltage | - | |
| Features | Built-in soft-start;Dimming function;LED open-circuit protection |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 68kHz | |
| Driver Type | CCFL Controller | |
| Input Voltage | 4.5V~24V | |
| Output Current | - | |
| Operating Temperature | 0℃~+70℃ |
Introduction
The UC3872 is a resonant lamp ballast controller optimized for driving cold cathode fluorescent, neon, and other gas discharge lamps. The resonant power stage develops a sinusoidal lamp drive voltage, and minimizes switching loss and EMI generation. Lamp intensity adjustment is accomplished with a buck regulator, which is synchronized to the external power stage’s resonant frequency. Suitable for automotive and battery powered applications, the UC3872 draws only 1μA when disabled. Soft start and open lamp detect circuitry have been incorporated to minimize component stresses. Open lamp detection is enabled at the completion of a soft start cycle. The chip is optimized for smooth duty cycle control to 100%. Other features include a precision 1.2% reference, undervoltage lockout, and accurate minimum and maximum frequency control.
Features
- Controls Different Types of Lamps: Cold Cathode Fluorescent, Neon, and Gas Discharge
- Zero Voltage Switching (ZVS) of Push-Pull Drivers
- Accurate Control of Lamp Current
- Variable Lamp Intensity Control
- 1μA Disable Current
- 4.5V to 24V Operation
- Open Lamp Detection Circuitry
- A precision 1.2% reference
- Undervoltage lockout
- Accurate minimum and maximum frequency control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.0943 | $ 13.09 |
| 10+ | $ 12.516 | $ 125.16 |
| 30+ | $ 11.5136 | $ 345.41 |
| 100+ | $ 10.6396 | $ 1063.96 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Output Voltage | - | |
| Features | Built-in soft-start;Dimming function;LED open-circuit protection | |
| Frequency - Switching | 68kHz | |
| Driver Type | CCFL Controller | |
| Input Voltage | 4.5V~24V | |
| Output Current | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Output Voltage | - | |
| Features | Built-in soft-start;Dimming function;LED open-circuit protection |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 68kHz | |
| Driver Type | CCFL Controller | |
| Input Voltage | 4.5V~24V | |
| Output Current | - | |
| Operating Temperature | 0℃~+70℃ |
Introduction
The UC3872 is a resonant lamp ballast controller optimized for driving cold cathode fluorescent, neon, and other gas discharge lamps. The resonant power stage develops a sinusoidal lamp drive voltage, and minimizes switching loss and EMI generation. Lamp intensity adjustment is accomplished with a buck regulator, which is synchronized to the external power stage’s resonant frequency. Suitable for automotive and battery powered applications, the UC3872 draws only 1μA when disabled. Soft start and open lamp detect circuitry have been incorporated to minimize component stresses. Open lamp detection is enabled at the completion of a soft start cycle. The chip is optimized for smooth duty cycle control to 100%. Other features include a precision 1.2% reference, undervoltage lockout, and accurate minimum and maximum frequency control.
Features
- Controls Different Types of Lamps: Cold Cathode Fluorescent, Neon, and Gas Discharge
- Zero Voltage Switching (ZVS) of Push-Pull Drivers
- Accurate Control of Lamp Current
- Variable Lamp Intensity Control
- 1μA Disable Current
- 4.5V to 24V Operation
- Open Lamp Detection Circuitry
- A precision 1.2% reference
- Undervoltage lockout
- Accurate minimum and maximum frequency control
C2864653 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



