LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SK106B product image
  • SK106B thumbnail 1
  • SK106B thumbnail 2
  • SK106B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SK106B

Manufacturer
R+OAsian Brands
MPN
SK106B
LCSC Part #
C28646301
Packaging
SMB
Customer #
Key Attributes
DIODE SCHOTTKY 60V SMB
Datasheetpdf iconR+O SK106B
In-Stock: 12,900
12,900 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1586$ 0.79
50+$ 0.1259$ 6.30
150+$ 0.1119$ 16.79
500+$ 0.0944$ 47.20
3,000+$ 0.0847$ 254.10
6,000+$ 0.08$ 480.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerR+O
PackagingSMB
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)60V
Voltage - Forward(Vf@If)700mV@10A
Reverse Leakage Current (Ir)100uA@60V
Current - Rectified10A

Features

AI Translation
  • Surface mount application
  • High forward surge current capability
  • Low power consumption, high efficiency
  • MSL Level 1 compliant per J-STD-020, 260°C peak liquid solder temperature

Applications

AI Translation
  • Low-voltage high-frequency inverters
  • Freewheeling
  • DC/DC converters
  • Polarity protection applications