LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS74618PQWDRVRQ1 product image
  • TPS74618PQWDRVRQ1 thumbnail 1
  • TPS74618PQWDRVRQ1 thumbnail 2
  • TPS74618PQWDRVRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS74618PQWDRVRQ1RoHS

Manufacturer
MPN
TPS74618PQWDRVRQ1
LCSC Part #
C2863983
Packaging
WSON-6(2x2)
Customer #
Key Attributes
Automotive-grade, 1A, low IQ, high PSRR, low dropout (LDO) regulator with power good indication
Datasheetpdf iconTI TPS74618PQWDRVRQ1
In-Stock: 24
24 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9421$ 0.94
10+$ 0.8157$ 8.16
30+$ 0.7265$ 21.80
100+$ 0.6535$ 65.35
500+$ 0.6308$ 315.40
1,000+$ 0.6162$ 616.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-6(2x2)
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+150℃@(Tj)
Supply Current (Iq)25uA
Output ConfigurationPositive
Operating Voltage6V
Output Current1A
FeaturesEnable control;Operating status indication;Input under-voltage protection;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The TPS746-Q1 is a 1A ultra-low dropout regulator (LDO) with a power-good indicator. It comes in a small 6-pin 2mm×2mm WSON package with wettable flanks and a small 8-pin 3mm×3mm VSON package, facilitating optical inspection. It features low quiescent current consumption and offers fast line and load transient performance. It supports an input voltage range of 1.5V to 6.0V and an externally adjustable output voltage range of 0.55V to 5.5V, making it a flexible post-regulator device. It also provides fixed output voltages to power common voltage rails. It has a power-good (PG) output that monitors the feedback pin voltage to indicate the output voltage status. The EN input and PG output can be used to sequence multiple power supplies in a system. It remains stable when used with small ceramic output capacitors that support a small overall solution size. The precision bandgap and error amplifier have high-precision characteristics, providing an accuracy of ±0.85% (maximum) at 25°C and ±1.5% (maximum) over the entire operating temperature range. It includes integrated thermal shutdown, current limit, and under-voltage lockout (UVLO) functions. It has an internal foldback current limit, which helps reduce heat dissipation during short-circuit events.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications: Temperature Grade 1: -40°C to +125°C, TA device operating junction temperature range: -40°C to +150°C
  • Package: 2mm×2mm wettable flank WSON; 3mm×3mm wettable flank VSON
  • Input voltage range: 1.5V to 6.0V
  • Output voltage range: Fixed voltage: 0.65V to 5.0V; Adjustable voltage: 0.55V to 5.5V
  • High PSRR: 38dB at 100kHz
  • Output accuracy: ±0.85% typical, ±1.5% maximum
  • Power-good output options: open-drain or push-pull
  • Ultra-low dropout: 265mV (maximum) at 1A (3.3V_OUT)
  • Stable with 1µF or larger output capacitor
  • Low I_Q: 25µA (typical)
  • Active output discharge
  • Functional Safety compliant
  • Documentation available for Functional Safety system design
  • Low thermal resistance: DRV (6-pin WSON), R_θJA = 80.3°C/W; DRB (8-pin VSON), R_θJA = 55.5°C/W

Applications

AI Translation
  • Automotive head units
  • Front and rear cameras
  • Automotive instrument cluster displays
  • Telematics control units
  • Medium-range and short-range radar