LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2575HVT-15/NOPB product image
  • LM2575HVT-15/NOPB thumbnail 1
  • LM2575HVT-15/NOPB thumbnail 2
  • LM2575HVT-15/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM2575HVT-15/NOPBRoHS

Manufacturer
MPN
LM2575HVT-15/NOPB
LCSC Part #
C2863866
Packaging
TO-220-5
Customer #
Key Attributes
1A Step-Down Voltage Regulator
Datasheetpdf iconTI LM2575HVT-15/NOPB
In-Stock: 115
115 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.567$ 5.57
10+$ 4.796$ 47.96
45+$ 4.3377$ 195.20
90+$ 3.8744$ 348.70
495+$ 3.6606$ 1812.00
990+$ 3.5651$ 3529.45
Standard Packaging45/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingTO-220-5
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching52kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage4V~60V
Switch tube (built-in/external)Built-in
Output Current1A
Output Voltage15V
Quiescent Current5mA

Introduction

AI Translation

The LM2575 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed - frequency oscillator. The LM2575 series offers a high - efficiency replacement for popular three - terminal linear regulators. It substantially reduces the size of the heat sink, and in many cases no heat sink is required. A standard series of inductors optimized for use with the LM2575 are available from several different manufacturers. This feature greatly simplifies the design of switch - mode power supplies. Other features include a specified ±4% tolerance on output voltage within specified input voltages and output load conditions, and ±10% on the oscillator frequency. External shutdown is included, featuring 50 μA (typical) standby current. The output switch includes cycle - by - cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Features

AI Translation
  • 3.3V, 5V, 12V, 15V, and Adjustable Output Versions
  • Adjustable Version Output Voltage Range, 1.23V to 37V (57V for HV Version) ±4% Max Over Line and Load Conditions
  • Specified 1A Output Current
  • Wide Input Voltage Range, 40V up to 60V for HV Version
  • Requires Only 4 External Components
  • 52 kHz Fixed Frequency Internal Oscillator
  • TTL Shutdown Capability, Low Power Standby Mode
  • High Efficiency
  • Uses Readily Available Standard Inductors
  • Thermal Shutdown and Current Limit Protection
  • P⁺ Product Enhancement Tested

Applications

AI Translation
  • Simple High - Efficiency Step - Down (Buck) Regulator
  • Efficient Pre - Regulator for Linear Regulators
  • On - Card Switching Regulators Positive to Negative Converter (Buck - Boost)