TI TPS78227QDRVRQ1
| Manufacturer | |
| MPN | TPS78227QDRVRQ1 |
| LCSC Part # | C2863692 |
| Packaging | WSON-6-EP(2x2) |
| Customer # | |
| Key Attributes | Automotive-class 150mA, picoAmp IQ, Low Dropout Regulator with enable function |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Output Voltage | 2.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Features | Enable control;Output discharge;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Output Voltage | 2.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Features | Enable control;Output discharge;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Introduction
The TPS782xx family of low-dropout regulators (LDOs) offers the benefits of ultra-low power (lQ = 1 μA), and miniaturized packaging (2-mm × 2-mm SON). This LDO is designed specifically for battery-powered applications where ultra-low quiescent current is a critical parameter. The TPS782, with ultra-low IQ (1 μA), is ideal for microprocessors, memory cards, and smoke detectors. The ultra-low power and miniaturized packaging allow designers to customize power consumption for specific applications. The TPS782xx family is designed to be compatible with the TI MSP430 and other similar products. The enable pin (EN) is compatible with standard CMOS logic. This LDO is stable with any output capacitor greater than 1.0 μF. Therefore, this device requires minimal board space because of miniaturized packaging and a potentially small output capacitor. The TPS782xx series also features thermal shutdown and current limit to protect the device during fault conditions. The devices have an operating temperature range of TJ = -40°C to 125°C.
Features
- Qualified for Automotive Applications
- Low IQ: 1 μA
- 150-mA Low-Dropout Regulator
- Low Dropout at 25°C: 130 mv at 150 mA
- Low Dropout at 85°C: 175 mv at 150 mA
- 4% Accuracy Over Load/Line/Temperature
- Available in Fixed Voltage Options (2.5 V, 2.7 V, 2.8 V, and 3 V) Using Innovative Factory EEPROM Programming
- Stable with a 1-μF Ceramic Capacitor
- Thermal Shutdown and Overcurrent Protection
- CMOS Logic Level Compatible Enable Pin
- Available in DDC (TSOT23-5) or DRV (2-mm × 2-mm SON-6) Packages
Applications
- TI MSP430 Attach Applications
- Power Rails with Programming Mode
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0411 | $ 1.04 |
| 10+ | $ 0.8437 | $ 8.44 |
| 30+ | $ 0.7441 | $ 22.32 |
| 100+ | $ 0.6462 | $ 64.62 |
| 500+ | $ 0.5891 | $ 294.55 |
| 1,000+ | $ 0.5581 | $ 558.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Output Voltage | 2.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Features | Enable control;Output discharge;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Output Voltage | 2.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Features | Enable control;Output discharge;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Introduction
The TPS782xx family of low-dropout regulators (LDOs) offers the benefits of ultra-low power (lQ = 1 μA), and miniaturized packaging (2-mm × 2-mm SON). This LDO is designed specifically for battery-powered applications where ultra-low quiescent current is a critical parameter. The TPS782, with ultra-low IQ (1 μA), is ideal for microprocessors, memory cards, and smoke detectors. The ultra-low power and miniaturized packaging allow designers to customize power consumption for specific applications. The TPS782xx family is designed to be compatible with the TI MSP430 and other similar products. The enable pin (EN) is compatible with standard CMOS logic. This LDO is stable with any output capacitor greater than 1.0 μF. Therefore, this device requires minimal board space because of miniaturized packaging and a potentially small output capacitor. The TPS782xx series also features thermal shutdown and current limit to protect the device during fault conditions. The devices have an operating temperature range of TJ = -40°C to 125°C.
Features
- Qualified for Automotive Applications
- Low IQ: 1 μA
- 150-mA Low-Dropout Regulator
- Low Dropout at 25°C: 130 mv at 150 mA
- Low Dropout at 85°C: 175 mv at 150 mA
- 4% Accuracy Over Load/Line/Temperature
- Available in Fixed Voltage Options (2.5 V, 2.7 V, 2.8 V, and 3 V) Using Innovative Factory EEPROM Programming
- Stable with a 1-μF Ceramic Capacitor
- Thermal Shutdown and Overcurrent Protection
- CMOS Logic Level Compatible Enable Pin
- Available in DDC (TSOT23-5) or DRV (2-mm × 2-mm SON-6) Packages
Applications
- TI MSP430 Attach Applications
- Power Rails with Programming Mode
C2863692 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPS73527DRVR | TI | WSON-6-EP(2x2) | 18 | $ 4.5772 | ||
| TPS78227DRVT | TI | WSON-6-EP(2x2) | 0 | $ 1.5903 | ||
| TPS78227DRVR | TI | WSON-6(2x2) | 0 | $ 0.9016 | ||
| MIC5305-2.7YML-TR | MICROCHIP | DFN-6(2x2) | 0 | $ 0.5665 | ||
| TPS79927DRVR | TI | WSON-6-EP(2x2) | 0 | $ 0.8974 | ||
| TPS79927QDRVRQ1 | TI | WSON-6(2x2) | 0 | $ 1.0861 | ||
| TPS73527DRVT | TI | WSON-6-EP(2x2) | 0 | $ 2.3846 | ||
| TPS70927QDRVRQ1 | TI | WSON-6-EP(2x2) | 0 | $ 2.1547 |

