TI SN74HCS126QDRQ1
| Manufacturer | |
| MPN | SN74HCS126QDRQ1 |
| LCSC Part # | C2863644 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Schmitt trigger 2V~6V 1 4 2uA 7ns@6V,50pF SOIC-14 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | Schmitt trigger | |
| Series | 74HCS | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Quiescent Current | 2uA | |
| Propagation Delay | 7ns@6V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | Schmitt trigger | |
| Series | 74HCS | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Quiescent Current | 2uA | |
| Propagation Delay | 7ns@6V,50pF |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Enable or disable digital signals
- Control indicator LEDs
- Debounce switches
- Eliminate slow or noisy input signals
In-Stock: 250
250 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4468 | $ 0.45 |
| 10+ | $ 0.4371 | $ 4.37 |
| 30+ | $ 0.429 | $ 12.87 |
| 100+ | $ 0.4208 | $ 42.08 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | Schmitt trigger | |
| Series | 74HCS | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Quiescent Current | 2uA | |
| Propagation Delay | 7ns@6V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | Schmitt trigger | |
| Series | 74HCS | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Quiescent Current | 2uA | |
| Propagation Delay | 7ns@6V,50pF |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Enable or disable digital signals
- Control indicator LEDs
- Debounce switches
- Eliminate slow or noisy input signals
C2863644 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



