LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS7A7200QRGWREP product image
  • TPS7A7200QRGWREP thumbnail 1
  • TPS7A7200QRGWREP thumbnail 2
  • TPS7A7200QRGWREP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS7A7200QRGWREPRoHS

Manufacturer
MPN
TPS7A7200QRGWREP
LCSC Part #
C2863556
Packaging
VQFN-20-EP(5x5)
Customer #
Key Attributes
Enhanced product, 2A, fast-transient response low-dropout voltage regular
Datasheetpdf iconTI TPS7A7200QRGWREP
Alternative Parts1
In-Stock: 49
49 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.1342$ 6.13
10+$ 5.2805$ 52.81
30+$ 4.7614$ 142.84
100+$ 4.3256$ 432.56
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingVQFN-20-EP(5x5)
Output Voltage900mV~3.5V;900mV~5V
Number of Outputs-
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage6.5V
Output Current2A
Output TypeFixed;Adjustable
FeaturesAdjustable soft-start;Operating status indication;Enable control;Input under-voltage protection;Thermal shutdown

Introduction

AI Translation

The TPS7A7200 low-dropout (LDO) regulator is designed for applications requiring ultra-low dropout (180mV at 2A), with input voltages ranging from 1.5V to 6.5V. The TPS7A7200 offers an innovative, user-configurable output voltage setting range of 0.9V to 3.5V, eliminating the need for external resistors and removing any associated errors. The TPS7A7200 features an ultrafast load transient response, stable operation with ceramic output capacitors, and better than 2% accuracy over line, load, and temperature. A soft-start pin allows applications to reduce inrush current to the load. In addition, an open-drain power-good signal enables power rail sequencing. The TPS77200 is offered in a 5mm×5mm, 20-pin QFN package.

Features

AI Translation
  • Low dropout: 180mV at 2A
  • V<sub>IN</sub> range: 1.5V to 6.5V configurable fixed
  • Range: 0.9V to 3.5V adjustable
  • V<sub>OUT</sub> range: 0.9V to 5.0V
  • Excellent load and line transient response, stable with ceramic output capacitors
  • ±1.5% accuracy over line, load, and temperature
  • Programmable soft-start
  • Power Good (PG) output
  • 5mm×5mm QFN-20 package

Applications

AI Translation
  • Wireless infrastructure: SerDes, FPGA, DSP
  • RF components: VCO, ADC, DAC, LVDS
  • Set-top boxes: amplifiers, ADC, DAC, FPGA, DSP
  • Wireless LAN, Bluetooth
  • PC and printers
  • Audio and video

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TPS7A7200RGWTTIVQFN-20-EP(5x5)46$ 1.3185