TI TLV73325PQDRVRQ1
| Manufacturer | |
| MPN | TLV73325PQDRVRQ1 |
| LCSC Part # | C2863410 |
| Packaging | WDFN-6-EP(2x2) |
| Customer # | |
| Key Attributes | Automotive-class 300mA, low IQ, low-dropout regulator with enable function |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WDFN-6-EP(2x2) | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 34uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Input under-voltage protection;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WDFN-6-EP(2x2) | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 34uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Input under-voltage protection;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Introduction
The TLV733P-Q1 series low-dropout (LDO) linear regulators feature an ultra-small footprint and low quiescent current, delivering 300mA source current with excellent line and load transient performance. These devices offer a typical accuracy of 1%.
The TLV733P-Q1 series employs a modern capacitor-free architecture that ensures stable operation without requiring input or output capacitors. Eliminating the output capacitor helps reduce solution size and removes inrush current during startup. Furthermore, if ceramic capacitors must be used, the TLV733P-Q1 series remains stable. When output capacitors are used, the TLV733P-Q1 series also provides foldback current control during device power-up and enable. This feature is especially important for battery-powered devices.
Features
- AEC-Q100 qualified for automotive applications
- Temperature Grade 1: –40°C to 125°C, TA
- Device junction temperature range: –40°C to 150°C
- Input voltage range: 1.4V to 5.5V
- Stable operation with or without output capacitor
- Foldback overcurrent protection
- Ultra-low dropout: 125mV at 300mA (3.3VOUT)
- Accuracy: 1% typical, 1.4% maximum
- Low IQ: 34μA
- Fixed output voltage options: 1.0V to 3.3V
- High PSRR: 50dB at 1kHz
- Active output discharge
Applications
- Camera modules
- Automotive infotainment systems
- Navigation systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6051 | $ 0.61 |
| 10+ | $ 0.4851 | $ 4.85 |
| 30+ | $ 0.425 | $ 12.75 |
| 100+ | $ 0.365 | $ 36.50 |
| 500+ | $ 0.3277 | $ 163.85 |
| 1,000+ | $ 0.3099 | $ 309.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WDFN-6-EP(2x2) | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 34uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Input under-voltage protection;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WDFN-6-EP(2x2) | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 34uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Input under-voltage protection;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Introduction
The TLV733P-Q1 series low-dropout (LDO) linear regulators feature an ultra-small footprint and low quiescent current, delivering 300mA source current with excellent line and load transient performance. These devices offer a typical accuracy of 1%.
The TLV733P-Q1 series employs a modern capacitor-free architecture that ensures stable operation without requiring input or output capacitors. Eliminating the output capacitor helps reduce solution size and removes inrush current during startup. Furthermore, if ceramic capacitors must be used, the TLV733P-Q1 series remains stable. When output capacitors are used, the TLV733P-Q1 series also provides foldback current control during device power-up and enable. This feature is especially important for battery-powered devices.
Features
- AEC-Q100 qualified for automotive applications
- Temperature Grade 1: –40°C to 125°C, TA
- Device junction temperature range: –40°C to 150°C
- Input voltage range: 1.4V to 5.5V
- Stable operation with or without output capacitor
- Foldback overcurrent protection
- Ultra-low dropout: 125mV at 300mA (3.3VOUT)
- Accuracy: 1% typical, 1.4% maximum
- Low IQ: 34μA
- Fixed output voltage options: 1.0V to 3.3V
- High PSRR: 50dB at 1kHz
- Active output discharge
Applications
- Camera modules
- Automotive infotainment systems
- Navigation systems
C2863410 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



