TI SN74CBT16292DGGR
| Manufacturer | |
| MPN | SN74CBT16292DGGR |
| LCSC Part # | C2863378 |
| Packaging | TSSOP-56-6.1mm |
| Customer # | |
| Key Attributes | 12-BIT 1-OF-2 FET MULTIPLEXER/DEMULTIPLEXER WITH INTERNAL PULLDOWN RESISTORS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-56-6.1mm | |
| Features | Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V | |
| Number of Channels | 12 | |
| Ron | 15Ω |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-56-6.1mm | |
| Features | Glitch-free switching |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V | |
| Number of Channels | 12 | |
| Ron | 15Ω |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SN74CBT16292 is a 12-bit 1-of-2 high-speed TTL-compatible FET multiplexer/demultiplexer. The low on-resistance of the switches allows connections to be made with minimal propagation delay. When the select (S) input is low, port A connects to port B1 and RINT connects to port B2. When S is high, port A connects to port B2 and RINT connects to port B1.
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8533 | $ 2.85 |
| 10+ | $ 2.7872 | $ 27.87 |
| 30+ | $ 2.7426 | $ 82.28 |
| 100+ | $ 2.698 | $ 269.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-56-6.1mm | |
| Features | Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V | |
| Number of Channels | 12 | |
| Ron | 15Ω |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-56-6.1mm | |
| Features | Glitch-free switching |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V | |
| Number of Channels | 12 | |
| Ron | 15Ω |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SN74CBT16292 is a 12-bit 1-of-2 high-speed TTL-compatible FET multiplexer/demultiplexer. The low on-resistance of the switches allows connections to be made with minimal propagation delay. When the select (S) input is low, port A connects to port B1 and RINT connects to port B2. When S is high, port A connects to port B2 and RINT connects to port B1.
C2863378 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



