LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADC124S051CIMMX/NOPB product image
Images for reference only

TI ADC124S051CIMMX/NOPBRoHS

Manufacturer
MPN
ADC124S051CIMMX/NOPB
LCSC Part #
C2862988
Packaging
VSSOP-10
Customer #
Key Attributes
4 Channel, 200ksps to 500ksps, 12-Bit A/D Converter
Datasheetpdf iconTI ADC124S051CIMMX/NOPB
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.0804$ 5.08
10+$ 4.3407$ 43.41
30+$ 3.9028$ 117.08
100+$ 3.4583$ 345.83
500+$ 3.2523$ 1626.15
1,000+$ 3.1599$ 3159.90
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingVSSOP-10
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)60nA;38nA
Voltage - Supply2.7V~5.25V
Number of Channels4
Integral non - linearity0.5LSB
Voltage ReferenceExternal
Clock/OscillatorExternal
Clock Frequency50kHz~16MHz
FeaturesMultiplexers
Resolution(Bits)12;200kHz
S/N Ratio72.5dB
ADC architectureSAR
Programmable GainNot supported

Introduction

AI Translation

The ADC124S051 is a low-power, four-channel CMOS 12-bit analog-to-digital converter with a highspeed serial interface. Unlike the conventional practice of specifying performance at a single sample rate only, the ADC124S051 is fully specified over a sample rate range of 200 ksps to 500 ksps. The converter is based on a successive-approximation register architecture with an internal track-and-hold circuit. It can be configured to accept up to four input signals at inputs IN1 through IN4. The output serial data is straight binary, and is compatible with several standards, such as SPI, QSPI, MICROWIRE and many common DSP serial interfaces. The ADC124S051 operates with a single supply that can range from +2.7V to +5.25V. Normal power consumption using a +3V or +5V supply is 3.0 mW and 10.0 mW, respectively. The power-down feature reduces the power consumption to just 0.14 μW using a +3V supply, or 0.32 μW using a +5V supply. The ADC124S051 is packaged in a 10-lead VSSOP package. Operation over the industrial temperature range of -40°C to +85°C is ensured.

Features

AI Translation
  • Specified Over a Range of Sample Rates
  • Four Input Channels
  • Variable Power Management
  • Single Power Supply with 2.7V - 5.25V Range

Applications

AI Translation
  • Portable Systems
  • Remote Data Acquisition
  • Instrumentation and Control Systems