TI OPA140AIDGKR
| Manufacturer | |
| MPN | OPA140AIDGKR |
| LCSC Part # | C2862950 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 36mA 1 120uV 20V/us 120dB 10pA 1.8mA 11MHz Rail-to-rail output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Output Current | 36mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 120uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 0.35uV/℃ | |
| Quiescent Current | 1.8mA | |
| Gain Bandwidth Product | 11MHz | |
| Features | Short-Circuit Protection | |
| Input Voltage Noise Density | 5.1nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Output Current | 36mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 120uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 0.35uV/℃ | |
| Quiescent Current | 1.8mA | |
| Gain Bandwidth Product | 11MHz | |
| Features | Short-Circuit Protection | |
| Input Voltage Noise Density | 5.1nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Introduction
The OPA140, OPA2140, and OPA4140 operational amplifier series are a range of low-power JFET-input amplifiers with excellent drift performance and low input bias current. With their rail-to-rail output swing and input range including V-, designers can take advantage of the low-noise characteristics of JFET amplifiers while also connecting to modern single-supply precision analog-to-digital converters (ADCs) and digital-to-analog converters (DACs). The OPA140 can achieve an 11MHz unity-gain bandwidth and a 20V/μs slew rate while consuming only 1.8mA (typical) of quiescent current. It is powered by a single supply of 4.5V to 36V or dual supplies of ±2.25V to ±18V. All device versions are rated for an operating temperature range of -40°C to +125°C and can be used in the most challenging environments.
Features
- Ultra-low temperature drift: 1μV/°C (max)
- Ultra-low offset: 120μV
- Low input bias current: 10pA (max)
- Ultra-low 1/f noise: 250nVPP, 0.1Hz to 10Hz
- Low noise: 5.1nV/√Hz
- Slew rate: 20V/μs
- Low supply current: 2mA (max)
- Input voltage range includes V- rail
- Single-supply operation: 4.5V to 36V
- Dual-supply operation: ±2.25V to ±18V
- No phase reversal
- Industry-standard SOIC, VSSOP, TSSOP, and SOT-23 packages
Applications
- Battery-powered instruments
- Industrial control
- Medical instrumentation
- Photodiode amplifiers
- Active filters
- Data acquisition systems
- Automated test systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.2635 | $ 5.26 |
| 10+ | $ 4.466 | $ 44.66 |
| 30+ | $ 3.9908 | $ 119.72 |
| 100+ | $ 3.5106 | $ 351.06 |
| 500+ | $ 3.2893 | $ 1644.65 |
| 1,000+ | $ 3.19 | $ 3190.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Output Current | 36mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 120uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 0.35uV/℃ | |
| Quiescent Current | 1.8mA | |
| Gain Bandwidth Product | 11MHz | |
| Features | Short-Circuit Protection | |
| Input Voltage Noise Density | 5.1nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Output Current | 36mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 120uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 0.35uV/℃ | |
| Quiescent Current | 1.8mA | |
| Gain Bandwidth Product | 11MHz | |
| Features | Short-Circuit Protection | |
| Input Voltage Noise Density | 5.1nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Introduction
The OPA140, OPA2140, and OPA4140 operational amplifier series are a range of low-power JFET-input amplifiers with excellent drift performance and low input bias current. With their rail-to-rail output swing and input range including V-, designers can take advantage of the low-noise characteristics of JFET amplifiers while also connecting to modern single-supply precision analog-to-digital converters (ADCs) and digital-to-analog converters (DACs). The OPA140 can achieve an 11MHz unity-gain bandwidth and a 20V/μs slew rate while consuming only 1.8mA (typical) of quiescent current. It is powered by a single supply of 4.5V to 36V or dual supplies of ±2.25V to ±18V. All device versions are rated for an operating temperature range of -40°C to +125°C and can be used in the most challenging environments.
Features
- Ultra-low temperature drift: 1μV/°C (max)
- Ultra-low offset: 120μV
- Low input bias current: 10pA (max)
- Ultra-low 1/f noise: 250nVPP, 0.1Hz to 10Hz
- Low noise: 5.1nV/√Hz
- Slew rate: 20V/μs
- Low supply current: 2mA (max)
- Input voltage range includes V- rail
- Single-supply operation: 4.5V to 36V
- Dual-supply operation: ±2.25V to ±18V
- No phase reversal
- Industry-standard SOIC, VSSOP, TSSOP, and SOT-23 packages
Applications
- Battery-powered instruments
- Industrial control
- Medical instrumentation
- Photodiode amplifiers
- Active filters
- Data acquisition systems
- Automated test systems
C2862950 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

