TI TMAG5111C2AQDBVR
| Manufacturer | |
| MPN | TMAG5111C2AQDBVR |
| LCSC Part # | C2862914 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Digital Switch Open Drain Hall Effect SOT-23-5 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Sample Frequency | 40kHz | |
| Operation Points | 2.6mT | |
| Supply Current | 9mA | |
| Release Points | -2.6mT | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~38V | |
| Features | Reverse voltage protection;Short-Circuit Protection;Current limit protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Sample Frequency | 40kHz | |
| Operation Points | 2.6mT |
| Type | Description | |
|---|---|---|
| Supply Current | 9mA | |
| Release Points | -2.6mT | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~38V | |
| Features | Reverse voltage protection;Short-Circuit Protection;Current limit protection |
Introduction
2D sensing with planar and vertical Hall - effect sensors. The inherent orthogonality independent of magnet alignment or pole pitch provides two functional options: – TMAG5110: Independent 2D output – TMAG5111: Speed and direction output
Ultra - high magnetic sensitivity: – TMAG511xx2: ±1.4mT (typ.) – TMAG511xx4: ±3mT (typ.)
40kHz high - speed sensing bandwidth
2.5V to 38V operating VCC range
Open - drain output (10mA sink current)
Wide operating ambient temperature range: – -40°C to +125°C
Reverse supply protection (up to -20V)
Device supports up to 40V
Output short - circuit protection
Output current limit
Features
- 2D sensing with planar and vertical Hall-effect sensors, inherent orthogonality independent of magnet alignment or pole pitch
- Two functional options: TMAG5110 standalone 2D output, TMAG5111 speed and direction output
- Ultra-high magnetic sensitivity: ±1.4mT (typical) for TMAG511xx2, ±3mT (typical) for TMAG511xx4
- 40kHz high-speed sensing bandwidth
- 2.5V to 38V operating VCC range
- Open-drain output (10mA sink current)
- Wide operating temperature range: -40℃ to +125℃
- Reverse supply protection (up to -20V)
- Device supports up to 40V
- Output short-circuit protection
- Output current limiting
Applications
- Incremental rotary encoding
- Linear speed and direction control
- Motorized blinds and curtains
- Electric garage doors
- Angular position sensing
- Knob control
- Fluid measurement
- Angular velocity and direction
- Electronic pump fan wheel and motor speed
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4463 | $ 0.45 |
| 10+ | $ 0.4349 | $ 4.35 |
| 30+ | $ 0.4268 | $ 12.80 |
| 100+ | $ 0.4203 | $ 42.03 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Sample Frequency | 40kHz | |
| Operation Points | 2.6mT | |
| Supply Current | 9mA | |
| Release Points | -2.6mT | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~38V | |
| Features | Reverse voltage protection;Short-Circuit Protection;Current limit protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Sample Frequency | 40kHz | |
| Operation Points | 2.6mT |
| Type | Description | |
|---|---|---|
| Supply Current | 9mA | |
| Release Points | -2.6mT | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~38V | |
| Features | Reverse voltage protection;Short-Circuit Protection;Current limit protection |
Introduction
2D sensing with planar and vertical Hall - effect sensors. The inherent orthogonality independent of magnet alignment or pole pitch provides two functional options: – TMAG5110: Independent 2D output – TMAG5111: Speed and direction output
Ultra - high magnetic sensitivity: – TMAG511xx2: ±1.4mT (typ.) – TMAG511xx4: ±3mT (typ.)
40kHz high - speed sensing bandwidth
2.5V to 38V operating VCC range
Open - drain output (10mA sink current)
Wide operating ambient temperature range: – -40°C to +125°C
Reverse supply protection (up to -20V)
Device supports up to 40V
Output short - circuit protection
Output current limit
Features
- 2D sensing with planar and vertical Hall-effect sensors, inherent orthogonality independent of magnet alignment or pole pitch
- Two functional options: TMAG5110 standalone 2D output, TMAG5111 speed and direction output
- Ultra-high magnetic sensitivity: ±1.4mT (typical) for TMAG511xx2, ±3mT (typical) for TMAG511xx4
- 40kHz high-speed sensing bandwidth
- 2.5V to 38V operating VCC range
- Open-drain output (10mA sink current)
- Wide operating temperature range: -40℃ to +125℃
- Reverse supply protection (up to -20V)
- Device supports up to 40V
- Output short-circuit protection
- Output current limiting
Applications
- Incremental rotary encoding
- Linear speed and direction control
- Motorized blinds and curtains
- Electric garage doors
- Angular position sensing
- Knob control
- Fluid measurement
- Angular velocity and direction
- Electronic pump fan wheel and motor speed
C2862914 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

