Heat Sinks 20×10×12mm
| Manufacturer | XSDAsian Brands |
| MPN | XSD271-294 |
| LCSC Part # | C286223 |
| Packaging | - |
| Customer # | |
| Key Attributes | 20*10*12MM Heat Sinks |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Fans, Thermal Management, HVAC/Heat Sinks | |
| Manufacturer | XSD | |
| Packaging | - | |
| NumberOfHoles | - | |
| WorkingTemperature | - | |
| Shape | - | |
| type | - | |
| Colour | Natural color | |
| ProductSize | 20*10*12MM | |
| Thermal conductivity | - | |
| SpringBuckle | - | |
| SurfaceTreatment | Surface Washed White | |
| hardness | - | |
| NumberOfNails | - | |
| MaterialQuality | 6063-T5 aluminum | |
| Flame retardant | - | |
| NumberOfTeeth | - | |
| density | - | |
| specifications | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Fans, Thermal Management, HVAC/Heat Sinks | |
| Manufacturer | XSD | |
| Packaging | - | |
| NumberOfHoles | - | |
| WorkingTemperature | - | |
| Shape | - | |
| type | - | |
| Colour | Natural color | |
| ProductSize | 20*10*12MM | |
| Thermal conductivity | - |
| Type | Description | |
|---|---|---|
| SpringBuckle | - | |
| SurfaceTreatment | Surface Washed White | |
| hardness | - | |
| NumberOfNails | - | |
| MaterialQuality | 6063-T5 aluminum | |
| Flame retardant | - | |
| NumberOfTeeth | - | |
| density | - | |
| specifications | - |
Report an ErrorShow similar products (0) >
In-Stock: 410
410 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1202 | $ 0.60 |
| 50+ | $ 0.1128 | $ 5.64 |
| 1,000+ | $ 0.0943 | $ 94.30 |
| 5,000+ | $ 0.0906 | $ 453.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Fans, Thermal Management, HVAC/Heat Sinks | |
| Manufacturer | XSD | |
| Packaging | - | |
| NumberOfHoles | - | |
| WorkingTemperature | - | |
| Shape | - | |
| type | - | |
| Colour | Natural color | |
| ProductSize | 20*10*12MM | |
| Thermal conductivity | - | |
| SpringBuckle | - | |
| SurfaceTreatment | Surface Washed White | |
| hardness | - | |
| NumberOfNails | - | |
| MaterialQuality | 6063-T5 aluminum | |
| Flame retardant | - | |
| NumberOfTeeth | - | |
| density | - | |
| specifications | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Fans, Thermal Management, HVAC/Heat Sinks | |
| Manufacturer | XSD | |
| Packaging | - | |
| NumberOfHoles | - | |
| WorkingTemperature | - | |
| Shape | - | |
| type | - | |
| Colour | Natural color | |
| ProductSize | 20*10*12MM | |
| Thermal conductivity | - |
| Type | Description | |
|---|---|---|
| SpringBuckle | - | |
| SurfaceTreatment | Surface Washed White | |
| hardness | - | |
| NumberOfNails | - | |
| MaterialQuality | 6063-T5 aluminum | |
| Flame retardant | - | |
| NumberOfTeeth | - | |
| density | - | |
| specifications | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



