TI LMZ20501SILR
| Manufacturer | |
| MPN | LMZ20501SILR |
| LCSC Part # | C2862084 |
| Packaging | USIP-8 |
| Customer # | |
| Key Attributes | DC DC CONVERTER 0.8V~3.6V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | USIP-8 | |
| Function | Step-down type | |
| Vin | 2.7V~5.5V | |
| Ripple Noise | 3.3mVp-p | |
| Vout | 800mV~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±1% | |
| Height | 1.75mm | |
| Frequency - Switching | 3MHz | |
| Features | Programmable output voltage;Light load efficient mode;Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection | |
| Conversion Efficiency | 93% | |
| Length | 3.5mm | |
| Width | 3.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | USIP-8 | |
| Function | Step-down type | |
| Vin | 2.7V~5.5V | |
| Ripple Noise | 3.3mVp-p | |
| Vout | 800mV~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 1A | |
| Output Voltage Accuracy | ±1% | |
| Height | 1.75mm | |
| Frequency - Switching | 3MHz | |
| Features | Programmable output voltage;Light load efficient mode;Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection | |
| Conversion Efficiency | 93% | |
| Length | 3.5mm | |
| Width | 3.5mm |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7336 | $ 3.73 |
| 10+ | $ 3.6457 | $ 36.46 |
| 30+ | $ 3.5871 | $ 107.61 |
| 100+ | $ 3.5302 | $ 353.02 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | USIP-8 | |
| Function | Step-down type | |
| Vin | 2.7V~5.5V | |
| Ripple Noise | 3.3mVp-p | |
| Vout | 800mV~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±1% | |
| Height | 1.75mm | |
| Frequency - Switching | 3MHz | |
| Features | Programmable output voltage;Light load efficient mode;Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection | |
| Conversion Efficiency | 93% | |
| Length | 3.5mm | |
| Width | 3.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | USIP-8 | |
| Function | Step-down type | |
| Vin | 2.7V~5.5V | |
| Ripple Noise | 3.3mVp-p | |
| Vout | 800mV~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 1A | |
| Output Voltage Accuracy | ±1% | |
| Height | 1.75mm | |
| Frequency - Switching | 3MHz | |
| Features | Programmable output voltage;Light load efficient mode;Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection | |
| Conversion Efficiency | 93% | |
| Length | 3.5mm | |
| Width | 3.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



