TI SN74CBT16245DGVR
| Manufacturer | |
| MPN | SN74CBT16245DGVR |
| LCSC Part # | C2861828 |
| Packaging | TVSOP-48-4.4mm |
| Customer # | |
| Key Attributes | 16-BIT FET BUS SWITCH |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TVSOP-48-4.4mm | |
| Features | Bidirectional analog channel;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V | |
| Number of Channels | 16 | |
| Ron | 5Ω |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TVSOP-48-4.4mm | |
| Features | Bidirectional analog channel;ESD protection |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V | |
| Number of Channels | 16 | |
| Ron | 5Ω |
Introduction
The SN74CBT16245 device provides 16 bits of high-speed TTL-compatible bus switching in a standard ’16245 device pinout. The low on-state resistance of the switch allows connections to be made with minimal propagation delay. The device is organized as two 8-bit low-impedance switches with separate output-enable (OE (overline)) inputs. When OE (overline) is low, the switch is on, and data can flow from the A port to the B port, or vice versa. When OE (overline) is high, the switch is open, and the high-impedance state exists between the two ports.
Features
- 5-Ω Switch Connection Between Two Ports
- TTL-Compatible Input Levels
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0044 | $ 2.00 |
| 200+ | $ 0.7762 | $ 155.24 |
| 500+ | $ 0.7484 | $ 374.20 |
| 1,000+ | $ 0.736 | $ 736.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TVSOP-48-4.4mm | |
| Features | Bidirectional analog channel;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V | |
| Number of Channels | 16 | |
| Ron | 5Ω |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TVSOP-48-4.4mm | |
| Features | Bidirectional analog channel;ESD protection |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V | |
| Number of Channels | 16 | |
| Ron | 5Ω |
Introduction
The SN74CBT16245 device provides 16 bits of high-speed TTL-compatible bus switching in a standard ’16245 device pinout. The low on-state resistance of the switch allows connections to be made with minimal propagation delay. The device is organized as two 8-bit low-impedance switches with separate output-enable (OE (overline)) inputs. When OE (overline) is low, the switch is on, and data can flow from the A port to the B port, or vice versa. When OE (overline) is high, the switch is open, and the high-impedance state exists between the two ports.
Features
- 5-Ω Switch Connection Between Two Ports
- TTL-Compatible Input Levels
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
C2861828 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

