LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MAX3222EIDWR product image
Images for reference only

TI MAX3222EIDWRRoHS

Manufacturer
MPN
MAX3222EIDWR
LCSC Part #
C2861787
Packaging
SOIC-20-300mil
Customer #
Key Attributes
Transceiver 500Kbps SOIC-20-300mil Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTI MAX3222EIDWR
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8951$ 2.90
200+$ 1.121$ 224.20
500+$ 1.0813$ 540.65
1,000+$ 1.0623$ 1062.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-20-300mil
TypeTransceiver
Voltage - Supply3V~3.6V;4.5V~5.5V
Data Rate500Kbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
Number of Receivers2
FeaturesShort-Circuit Protection
Quiescent Supply Current1mA

Introduction

AI Translation

This device meets TIA/EIA-232-F requirements and provides an electrical interface between asynchronous communication controllers and serial port connectors. A charge pump and four small external capacitors support single-supply operation from 3V to 5.5V. The device operates at typical data signaling rates up to 500kbit/s, with a maximum driver output slew rate of 30V/μs. The MAX3222E can be placed in shutdown mode by driving the shutdown (PWRDOWN) input low, drawing only 1μA from the supply. When the device is shut down, the receivers remain active while the drivers are placed in a high-impedance state. In addition, the on-board charge pump is disabled during shutdown; V+ drops to VCC and V– rises to GND. The receiver outputs can also be placed in a high-impedance state by driving the enable (EN) input high. The MAX3222E consists of two line drivers, two line receivers, and a dual charge-pump circuit, with pin-to-pin (serial port connection pins, including GND) ±15kV ESD protection.

Features

AI Translation
  • ESD protection for RS-232 bus pins – ±15KV Human Body Model (HBM)
  • ±8KV IEC61000-4-2 contact discharge
  • ±15kV IEC61000-4-2 air-gap discharge
  • Meets or exceeds TIA/EIA-232-F and ITU v.28 standard requirements
  • Powered by 3V to 5.5V VCC supply
  • Data rate up to 500kbit/s
  • Two drivers and two receivers
  • Low standby current... 1μA (typical)
  • External capacitors ...4 × 0.1μF
  • Accepts 5V logic inputs with 3.3V supply
  • Pin-compatible higher-speed alternative to SNx5C3222E (1Mbit/s)

Applications

AI Translation
  • Industrial PC
  • Wired Networking
  • Data Center and Network Equipment
  • Notebook
  • Handheld Devices

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SN65C3223DWRTISOIC-20-300mil0$ 2.0553
MAX3222ECDWRTISOIC-20-300mil0$ 2.3275
SN75C3222DWRTISOIC-20-300mil0$ 3.8401