TI LP2988ILD-3.8/NOPB
| Manufacturer | |
| MPN | LP2988ILD-3.8/NOPB |
| LCSC Part # | C2861782 |
| Packaging | WSON-8-EP(4x4) |
| Customer # | |
| Key Attributes | Low-noise, 200mA, 16V, low-dropout regulator with enable function |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(4x4) | |
| Output Voltage | 3.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | Noise bypass terminal;Reset function;Enable control;Thermal shutdown;Over Current Protection;Short Circuit Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(4x4) | |
| Output Voltage | 3.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | Noise bypass terminal;Reset function;Enable control;Thermal shutdown;Over Current Protection;Short Circuit Protection;Operating status indication |
Introduction
The LP2987/8 are fixed-output 200 mA precision LDO voltage regulators with power-ON reset delay which can be implemented using a single external capacitor. The LP2988 is specifically designed for noise-critical applications. A single external capacitor connected to the Bypass pin reduces regulator output noise. Using an optimized VIP (Vertically Integrated PNP) process, these regulators deliver superior performance: Dropout Voltage: 180 mV @ 200 mA load, and 1 mV @ 1 mA load (typical). Ground Pin Current: 1 mA @ 200 mA load, and 200 μA @ 10 mA load (typical). Sleep Mode: The LP2987/8 draws less than 2 μA quiescent current when shutdown pin is held low. Error Flag/Reset: The error flag goes low when the output drops approximately 5% below nominal. This pin also provides a power-ON reset signal if a capacitor is connected to the DELAY pin. Precision Output: Standard product versions of the LP2987 and LP2988 are available with output voltages of 5.0V, 3.8V, 3.3V, 3.2V, 3.0V, or 2.8V, with specified accuracy of 0.5% (“A” grade) and 1% (standard grade) at room temperature.
Features
- Ultra Low Dropout Voltage
- Power-ON Reset Delay Requires Only One Component
- Bypass Pin for Reduced Output Noise (LP2988)
- Specified Continuous Output Current 200 mA
- Specified Peak Output Current >250 mA
- SOIC-8 and VSSOP-8 Surface Mount Packages
- <2 μA Quiescent Current when Shutdown
- Low Ground Pin Current at All Loads
- 0.5% Output Voltage Accuracy (“A” Grade)
- Wide Supply Voltage Range (16V Max)
- Overtemperature/overcurrent Protection
- -40°C to ±125°C Junction Temperature Range
Applications
- Cellular Phone
- Palmtop/Laptop Computer
- Camcorder
- Personal Stereo
- Camera
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1493 | $ 3.15 |
| 10+ | $ 3.0756 | $ 30.76 |
| 30+ | $ 3.0265 | $ 90.80 |
| 100+ | $ 2.9774 | $ 297.74 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(4x4) | |
| Output Voltage | 3.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | Noise bypass terminal;Reset function;Enable control;Thermal shutdown;Over Current Protection;Short Circuit Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(4x4) | |
| Output Voltage | 3.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | Noise bypass terminal;Reset function;Enable control;Thermal shutdown;Over Current Protection;Short Circuit Protection;Operating status indication |
Introduction
The LP2987/8 are fixed-output 200 mA precision LDO voltage regulators with power-ON reset delay which can be implemented using a single external capacitor. The LP2988 is specifically designed for noise-critical applications. A single external capacitor connected to the Bypass pin reduces regulator output noise. Using an optimized VIP (Vertically Integrated PNP) process, these regulators deliver superior performance: Dropout Voltage: 180 mV @ 200 mA load, and 1 mV @ 1 mA load (typical). Ground Pin Current: 1 mA @ 200 mA load, and 200 μA @ 10 mA load (typical). Sleep Mode: The LP2987/8 draws less than 2 μA quiescent current when shutdown pin is held low. Error Flag/Reset: The error flag goes low when the output drops approximately 5% below nominal. This pin also provides a power-ON reset signal if a capacitor is connected to the DELAY pin. Precision Output: Standard product versions of the LP2987 and LP2988 are available with output voltages of 5.0V, 3.8V, 3.3V, 3.2V, 3.0V, or 2.8V, with specified accuracy of 0.5% (“A” grade) and 1% (standard grade) at room temperature.
Features
- Ultra Low Dropout Voltage
- Power-ON Reset Delay Requires Only One Component
- Bypass Pin for Reduced Output Noise (LP2988)
- Specified Continuous Output Current 200 mA
- Specified Peak Output Current >250 mA
- SOIC-8 and VSSOP-8 Surface Mount Packages
- <2 μA Quiescent Current when Shutdown
- Low Ground Pin Current at All Loads
- 0.5% Output Voltage Accuracy (“A” Grade)
- Wide Supply Voltage Range (16V Max)
- Overtemperature/overcurrent Protection
- -40°C to ±125°C Junction Temperature Range
Applications
- Cellular Phone
- Palmtop/Laptop Computer
- Camcorder
- Personal Stereo
- Camera
C2861782 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



