TI SN74ABT823DBR
| Manufacturer | |
| MPN | SN74ABT823DBR |
| LCSC Part # | C2861607 |
| Packaging | SSOP-24-208mil |
| Customer # | |
| Key Attributes | 4.5V~5.5V 9 9 4.3ns@5V,50pF SSOP-24-208mil Flip Flops RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SSOP-24-208mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 9 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74ABT | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 9 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 64mA | |
| Quiescent Current | 250uA | |
| Setup Time | 2.1ns | |
| Hold Time | 1ns | |
| Propagation Delay | 4.3ns@5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SSOP-24-208mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 9 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74ABT | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 9 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 64mA | |
| Quiescent Current | 250uA | |
| Setup Time | 2.1ns | |
| Hold Time | 1ns | |
| Propagation Delay | 4.3ns@5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9141 | $ 2.91 |
| 200+ | $ 1.1289 | $ 225.78 |
| 500+ | $ 1.0893 | $ 544.65 |
| 1,000+ | $ 1.0686 | $ 1068.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SSOP-24-208mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 9 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74ABT | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 9 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 64mA | |
| Quiescent Current | 250uA | |
| Setup Time | 2.1ns | |
| Hold Time | 1ns | |
| Propagation Delay | 4.3ns@5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SSOP-24-208mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 9 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74ABT | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 9 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 64mA | |
| Quiescent Current | 250uA | |
| Setup Time | 2.1ns | |
| Hold Time | 1ns | |
| Propagation Delay | 4.3ns@5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
C2861607 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

