LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA4180A4QPWRQ1 product image
  • INA4180A4QPWRQ1 thumbnail 1
  • INA4180A4QPWRQ1 thumbnail 2
  • INA4180A4QPWRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA4180A4QPWRQ1RoHS

Manufacturer
MPN
INA4180A4QPWRQ1
LCSC Part #
C2861486
Packaging
TSSOP-14
Customer #
Key Attributes
4 -200mV~26V 2V/us 100dB 690uA 200V/V TSSOP-14 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI INA4180A4QPWRQ1
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7392$ 1.74
10+$ 1.6982$ 16.98
30+$ 1.6713$ 50.14
100+$ 1.6445$ 164.45
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSSOP-14
Output Current-
Number of Channels4
Vos - Input Offset Voltage150uV;500uV
Vcm - Common Mode Voltage-200mV~26V
Slew Rate2V/us
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current100nA;80uA
Input Offset Voltage Drift(Vos TC)1uV/℃
-3dB Bandwidth105kHz
Quiescent Current690uA
Gain200V/V
FeaturesHigh-side detection;Low-side detection;Analog output interface;Input filter
Input Voltage Noise Density-
Differential Voltage±28V
Dual Supply-
Single Supply2.7V~5.5V

Introduction

AI Translation

INA180-Q1, INA2180-Q1, and INA4180-Q1 (INAx180-Q1) are automotive-grade 26V common-mode current sense amplifiers suitable for both low-side and high-side configurations. These purpose-built current sense amplifiers accurately measure the voltage developed across a current sense resistor at common-mode voltages well beyond the supply voltage powering the device. Current can be measured on input voltage rails up to 26V, while the device can be powered from supply voltages as low as 2.7V.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications
  • Temperature Grade 1: -40°C ≤ TA ≤ +125°C
  • HBM ESD Classification Level 2
  • CDM ESD Classification Level C6
  • Functional Safety documentation available to aid functional safety system design
  • Common-mode range (VCM): -0.2V to +26V
  • High bandwidth: 350kHz (A1 device)
  • Offset voltage:
    • ±150μV (maximum) at VCM = 0V
    • ±500μV (maximum) at VCM = 12V
  • Output slew rate: 2V/μs
  • Accuracy:
    • ±1% gain error (maximum)
    • 1μV/°C temperature drift (maximum)
  • Gain options:
    • 20V/V (A1 device)
    • 50V/V (A2 device)
    • 100V/V (A3 device)
    • 200V/V (A4 device)
  • Quiescent current: 260μA (maximum) (INA180-Q1)

Applications

AI Translation
  • Motor control
  • Battery monitoring
  • Power management
  • Lighting control overcurrent detection