TI LM2852XMXAX-3.3/NOPB
| Manufacturer | |
| MPN | LM2852XMXAX-3.3/NOPB |
| LCSC Part # | C2861360 |
| Packaging | HTSSOP-14-EP |
| Customer # | |
| Key Attributes | Synchronous SIMPLESWITCHER Buck Regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 2.85V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 2A | |
| Quiescent Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 2.85V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 2A | |
| Quiescent Current | 10uA |
Introduction
The LM2852 Simple Switcher synchronous buck regulator is a high-frequency step-down switching regulator capable of driving loads up to 2A, with excellent line and load regulation performance. The LM2852 features an input voltage range of 2.85V to 5.5V, with output voltage factory-programmable from 0.8V to 3.3V in 100mV increments. The LM2852 is available in two switching frequency options: 500kHz (LM2852Y) or 1.5MHz (LM2852X). The device also features internal Type III compensation, providing a low component count solution. The LM2852 is offered in an HTSSOP-14 package with an exposed pad for enhanced thermal performance.
Features
- Input voltage range: 2.85V to 5.5V
- Factory EEPROM-programmable output voltage range: 0.8V to 3.3V (in 100mV increments)
- Maximum load current: 2A
- Voltage mode control
- Internal Type III compensation
- Switching frequency: 500kHz or 1.5MHz
- Standby current as low as 10μA
- Internal 60mΩ MOSFET switch
- Standard voltage options: 0.8/1/1.2/1.5/1.8/2.5/3.3V
Applications
- Low-voltage point-of-load regulation
- Local solution for FPGA/DSP/ASIC core power supplies
- Broadband networking and communication infrastructure
- Portable computing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2876 | $ 4.29 |
| 10+ | $ 4.1877 | $ 41.88 |
| 30+ | $ 4.1217 | $ 123.65 |
| 100+ | $ 4.054 | $ 405.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 2.85V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 2A | |
| Quiescent Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 2.85V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 2A | |
| Quiescent Current | 10uA |
Introduction
The LM2852 Simple Switcher synchronous buck regulator is a high-frequency step-down switching regulator capable of driving loads up to 2A, with excellent line and load regulation performance. The LM2852 features an input voltage range of 2.85V to 5.5V, with output voltage factory-programmable from 0.8V to 3.3V in 100mV increments. The LM2852 is available in two switching frequency options: 500kHz (LM2852Y) or 1.5MHz (LM2852X). The device also features internal Type III compensation, providing a low component count solution. The LM2852 is offered in an HTSSOP-14 package with an exposed pad for enhanced thermal performance.
Features
- Input voltage range: 2.85V to 5.5V
- Factory EEPROM-programmable output voltage range: 0.8V to 3.3V (in 100mV increments)
- Maximum load current: 2A
- Voltage mode control
- Internal Type III compensation
- Switching frequency: 500kHz or 1.5MHz
- Standby current as low as 10μA
- Internal 60mΩ MOSFET switch
- Standard voltage options: 0.8/1/1.2/1.5/1.8/2.5/3.3V
Applications
- Low-voltage point-of-load regulation
- Local solution for FPGA/DSP/ASIC core power supplies
- Broadband networking and communication infrastructure
- Portable computing
C2861360 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



