TI BQ51021YFPT
| Manufacturer | |
| MPN | BQ51021YFPT |
| LCSC Part # | C2861349 |
| Packaging | DSBGA-42 |
| Customer # | |
| Key Attributes | I2C 4.5V~8V DSBGA-42 Power Management - Specialized RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | DSBGA-42 | |
| Features | Adjustable current limiting;Overcurrent Protection | |
| Operating Temperature | 0℃~+125℃ | |
| Interface | I2C | |
| Voltage - Supply | 4V~10V | |
| Output Voltage | 4.5V~8V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | DSBGA-42 | |
| Features | Adjustable current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+125℃ | |
| Interface | I2C | |
| Voltage - Supply | 4V~10V | |
| Output Voltage | 4.5V~8V |
Introduction
The bq5102x device is a fully integrated wireless power receiver capable of operating under the WPC v1.1 protocol. This enables the wireless power system to deliver up to 5W of power to the system when used with a Qi inductive transmitter. The bq5102x device provides single-device power conversion (rectification and voltage regulation) for the WPC technical specifications, as well as digital control and communication. With leading efficiency and adjustable output voltage, the bq5102x device can achieve unique efficiency and system optimization. I2C also allows system designers to implement interesting new features, such as receiver alignment on the transmitter surface or detection of foreign objects on the receiver. This receiver can simultaneously achieve synchronous rectification, voltage regulation, control, and communication in a leading package size, efficiency, and solution size.
Features
- Robust 5W solution with 50% power reduction for improved thermal performance
- Inductor-free receiver for the thinnest solution
- Adjustable output voltage (4.5 to 8V) for coil and thermal performance optimization
- 96% efficiency with fully synchronous rectifier
- 97% efficiency high-performance post regulator
- 79% system efficiency at 5W
- WPC v1.1 compliant communication
- Patented Transmitter Pad detection for enhanced user experience
- I²C-based alignment feature enables user negotiation to find optimal position on TX surface
Applications
- Smartphones, tablets, and headsets
- Wi-Fi hotspots
- Power banks
- Other handheld devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.8705 | $ 6.87 |
| 250+ | $ 2.6598 | $ 664.95 |
| 500+ | $ 2.5666 | $ 1283.30 |
| 1,000+ | $ 2.5192 | $ 2519.20 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | DSBGA-42 | |
| Features | Adjustable current limiting;Overcurrent Protection | |
| Operating Temperature | 0℃~+125℃ | |
| Interface | I2C | |
| Voltage - Supply | 4V~10V | |
| Output Voltage | 4.5V~8V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | DSBGA-42 | |
| Features | Adjustable current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+125℃ | |
| Interface | I2C | |
| Voltage - Supply | 4V~10V | |
| Output Voltage | 4.5V~8V |
Introduction
The bq5102x device is a fully integrated wireless power receiver capable of operating under the WPC v1.1 protocol. This enables the wireless power system to deliver up to 5W of power to the system when used with a Qi inductive transmitter. The bq5102x device provides single-device power conversion (rectification and voltage regulation) for the WPC technical specifications, as well as digital control and communication. With leading efficiency and adjustable output voltage, the bq5102x device can achieve unique efficiency and system optimization. I2C also allows system designers to implement interesting new features, such as receiver alignment on the transmitter surface or detection of foreign objects on the receiver. This receiver can simultaneously achieve synchronous rectification, voltage regulation, control, and communication in a leading package size, efficiency, and solution size.
Features
- Robust 5W solution with 50% power reduction for improved thermal performance
- Inductor-free receiver for the thinnest solution
- Adjustable output voltage (4.5 to 8V) for coil and thermal performance optimization
- 96% efficiency with fully synchronous rectifier
- 97% efficiency high-performance post regulator
- 79% system efficiency at 5W
- WPC v1.1 compliant communication
- Patented Transmitter Pad detection for enhanced user experience
- I²C-based alignment feature enables user negotiation to find optimal position on TX surface
Applications
- Smartphones, tablets, and headsets
- Wi-Fi hotspots
- Power banks
- Other handheld devices
C2861349 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

