LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI BQ24161RGER product image
Images for reference only

TI BQ24161RGERRoHS

Manufacturer
MPN
BQ24161RGER
LCSC Part #
C2861094
Packaging
VQFN-24-EP(4x4)
Customer #
Key Attributes
4.2V~10V 1 Lithium Battery 2.5A VQFN-24-EP(4x4) Battery Chargers RoHS
Datasheetpdf iconTI BQ24161RGER
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.3149$ 6.31
10+$ 6.1752$ 61.75
30+$ 6.0809$ 182.43
100+$ 5.9867$ 598.67
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers
ManufacturerTI
PackagingVQFN-24-EP(4x4)
End-Off Voltage-
Voltage - Supply4.2V~10V
Quiescent Current175uA
Operating Temperature-40℃~+85℃
Number of Cells1
InterfaceI2C
Features-
Battery Temperature DetectionSupport
0V Battery Charge-
Type of BatteryLithium Battery
The Chip TypeCharging IC
Balance Current-
Charge Current - Max2.5A
Charging Saturation Voltage4.44V

Introduction

AI Translation

The BQ24160, BQ24160A, BQ24161, BQ24161B, BQ24163, and BQ24168 are highly integrated single-cell lithium-ion battery chargers and system power path management devices designed for portable applications with limited space and high-capacity batteries. This single-cell charger has dual inputs and can be powered by a USB port or a higher-power input source (i.e., an AC adapter or wireless charging input), making it suitable for multi-purpose solutions. These two inputs are fully isolated from each other and can be easily selected using the I2C interface. With power path management capabilities, the BQ2416xx can charge the battery independently while powering the system through an efficient DC/DC converter. The power path management architecture enables the system to operate when the battery pack is defective or missing, and it can achieve instant system startup even when the battery is fully discharged or absent.

Features

AI Translation
  • High-efficiency switch-mode charger with independent power path control
  • Fast system startup from deeply discharged battery or battery-absent condition
  • Compatible with MaxLife technology when paired with BQ27530 for faster charging
  • Dual-input, integrated FET charger with up to 2.5A charge current
  • 20V input rating with OVP
  • USB input: 6.5V, up to 1.5A
  • IN input: 10.5V, up to 2.5A (BQ24160, BQ24160A, BQ24161, BQ24163)
  • IN input: 6.5V, up to 2.5A (BQ24168)
  • Safe and accurate battery management
  • Battery regulation accuracy: 1%
  • Charge current accuracy: 10%
  • Charge parameter programming via I²C interface
  • Voltage-based NTC monitoring input
  • JEITA compliant (BQ24160, BQ24160A, BQ24161B, BQ24163, BQ24168)
  • Available in compact 2.8mm×2.8mm 49-ball WCSP or 4mm×4mm VQFN-24 package

Applications

AI Translation
  • Handheld Products
  • Portable Media Players
  • Portable Devices
  • Netbooks and Portable Internet Devices