LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI TPS728175295YZUR product image
Immagini a scopo illustrativo

TI TPS728175295YZUR

Produttore
Cod. Prod.
TPS728175295YZUR
Cod. LCSC
C2860480
Imballo
DSBGA-5
Numero Cliente
Attr. chiave
200mA, low-dropout regulator with low IQ and enable functionality
Scheda Tecnicapdf iconTI TPS728175295YZUR
Conformità RoHS1 documenti disponibili
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.6362$ 1.64
200+$ 0.6342$ 126.84
500+$ 0.612$ 306.00
1,000+$ 0.6009$ 600.90
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreTI
ImballoDSBGA-5
Output Voltage1.75V;2.95V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)50uA
Output ConfigurationPositive
Output Current200mA
Operating Voltage6.5V
FeaturesEnable control;Output discharge;Input under-voltage protection;Thermal shutdown;Over Current Protection
Output TypeFixed

Descrizione

Traduzione AI

The TPS728xx series of low-dropout linear regulators (LDOs), with a selectable dual-voltage level output, is designed specially for applications that require two levels of output voltage regulation. Programming fuses and memory cards, reducing leakage effects, and conserving power in nanometric processes are some application examples. The VSET pin is used to select one of two output voltage levels preset through innovative factory EEPROM programming. A precision bandgap and error amplifier provides an overall 3% accuracy over load, line, and temperature extremes. Ultra-small wafer chip scale (WCSP) and 2mm x 2mm SON packages make the TPS728xx series ideal for handheld applications. This family of devices is fully specified over a temperature range of TJ = -40°C to +125°C.

Caratteristiche

Traduzione AI
  • Very Low Dropout: 230mV Typical at 200mA
  • 3% Accuracy Over Load/Line/Temperature
  • Low IQ: 50μA in Active Mode
  • Available in Fixed-Output Voltages From 0.9V to 3.6V Using Innovative Factory EEPROM Programming
  • VSET Pin Toggles Output Voltage Between Two Preset Levels
  • Preset Output Voltage Levels Can Be EEPROM-Programmed To Any Combination
  • High PSRR: 65dB at 1kHz
  • Stable with a 1.0μF Ceramic Capacitor
  • Thermal Shutdown and Over-Current Protection
  • Available in Wafer-Level Chip Scale and 2mm x 2mm SON Packages

Applicazioni

Traduzione AI
  • Power Rails with Programming Mode
  • Dual Voltage Levels for Power-Saving Mode
  • Leakage Reduction for 90nm and 65nm Processors
  • Wireless Handsets, Smart Phones, PDAs
  • MP3 Players and Other Handheld Products

Parti alternative

MPNProduttoreConfezioneDisponibilitàPrezzo unitario
TPS728175295YZUTTIDSBGA-50$ 1.9644