TI TPA3245DDV
| Fabricante | |
| N.º de pieza fab. | TPA3245DDV |
| Nº LCSC | C2860181 |
| Emb. | HTSSOP-44-EP-6.1mm |
| Número de Cliente | |
| Atrib. clave | 12V~30V Class D HTSSOP-44-EP-6.1mm Audio Amplifiers RoHS |
| Hoja de Datos | |
| Componentes alternativos | 1 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Fabricante | TI | |
| Emb. | HTSSOP-44-EP-6.1mm | |
| Voltage - Supply | 12V~30V | |
| Total Harmonic Distortion + Noise (THD+N) | 0.005% | |
| Features | Automatic mute/no-noise switch;Overvoltage protection | |
| Signal-to-Noise Ratio | 112dB | |
| Speaker Channels | 2-Channel;1-Channel | |
| Efficiency | 90% | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Fabricante | TI | |
| Emb. | HTSSOP-44-EP-6.1mm | |
| Voltage - Supply | 12V~30V | |
| Total Harmonic Distortion + Noise (THD+N) | 0.005% | |
| Features | Automatic mute/no-noise switch;Overvoltage protection |
| Tipo | Descripción | |
|---|---|---|
| Signal-to-Noise Ratio | 112dB | |
| Speaker Channels | 2-Channel;1-Channel | |
| Efficiency | 90% | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 65dB |
Descripción
The TPA3245 is a high-performance Class-D power amplifier that combines Class-D efficiency with true high-end audio quality. The device features an advanced integrated feedback design and a proprietary high-speed gate driver error correction function (PurePath Ultra-HD). This technology enables the device to maintain ultra-low distortion across the entire audio band while delivering pristine audio quality. Operating in AD mode, the device can drive up to 2 loads at 115W/4Ω and 2 loads at 145W/3Ω, and features a 2 VRMS analog input interface for seamless integration with high-performance DACs such as TI's PCM5242. In addition to exceptional audio performance, the TPA3245 offers both high power efficiency and ultra-low power stage idle loss (below 0.45W). This is achieved through 65mΩ MOSFETs and an optimized gate driver solution that significantly reduces idle loss compared to conventional discrete implementations.
Características
- Total output power at 10% THD+N, differential analog input:
- 115W/4Ω, BTL stereo configuration
- 145W/3Ω, BTL stereo configuration
- 230W/2Ω, PBTL mono configuration
- Total output power at 1% THD+N:
- 95W/4Ω, BTL stereo configuration
- 115W/3Ω, BTL stereo configuration
- 185W/2Ω, PBTL mono configuration
- Advanced integrated feedback architecture with high-speed gate driver error correction (PurePath Ultra-HD)
- Signal bandwidth up to 100kHz for high-frequency content from HD sources
- Ultra-low THD+N: 0.005% at 1W/4Ω; <0.01% at clipping
- PSRR of 65dB (BTL, no input signal) (A-weighted)
- Output noise <50μV (A-weighted)
- SNR >112dB
- Multiple configurations: stereo, mono, 2.1, and 4xSE
- Click- and pop-free startup and shutdown
- 90% efficient Class-D operation (4Ω)
- 12V to 30V wide supply voltage operating range
- Self-protection with fault reporting (including undervoltage, overvoltage, clip, and short-circuit protection)
- EMI compliant with recommended system design
Aplicaciones
- Blu-Ray Disc/DVD receivers
- High-end televisions
- High-end soundbars
- Micro combo systems
- Active speakers and subwoofers
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 12.8058 | $ 12.81 |
| 200+ | $ 4.9562 | $ 991.24 |
| 500+ | $ 4.7818 | $ 2390.90 |
| 1,000+ | $ 4.6962 | $ 4696.20 |
Encapsulado Estándar35/Full Tube | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Fabricante | TI | |
| Emb. | HTSSOP-44-EP-6.1mm | |
| Voltage - Supply | 12V~30V | |
| Total Harmonic Distortion + Noise (THD+N) | 0.005% | |
| Features | Automatic mute/no-noise switch;Overvoltage protection | |
| Signal-to-Noise Ratio | 112dB | |
| Speaker Channels | 2-Channel;1-Channel | |
| Efficiency | 90% | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Fabricante | TI | |
| Emb. | HTSSOP-44-EP-6.1mm | |
| Voltage - Supply | 12V~30V | |
| Total Harmonic Distortion + Noise (THD+N) | 0.005% | |
| Features | Automatic mute/no-noise switch;Overvoltage protection |
| Tipo | Descripción | |
|---|---|---|
| Signal-to-Noise Ratio | 112dB | |
| Speaker Channels | 2-Channel;1-Channel | |
| Efficiency | 90% | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 65dB |
Descripción
The TPA3245 is a high-performance Class-D power amplifier that combines Class-D efficiency with true high-end audio quality. The device features an advanced integrated feedback design and a proprietary high-speed gate driver error correction function (PurePath Ultra-HD). This technology enables the device to maintain ultra-low distortion across the entire audio band while delivering pristine audio quality. Operating in AD mode, the device can drive up to 2 loads at 115W/4Ω and 2 loads at 145W/3Ω, and features a 2 VRMS analog input interface for seamless integration with high-performance DACs such as TI's PCM5242. In addition to exceptional audio performance, the TPA3245 offers both high power efficiency and ultra-low power stage idle loss (below 0.45W). This is achieved through 65mΩ MOSFETs and an optimized gate driver solution that significantly reduces idle loss compared to conventional discrete implementations.
Características
- Total output power at 10% THD+N, differential analog input:
- 115W/4Ω, BTL stereo configuration
- 145W/3Ω, BTL stereo configuration
- 230W/2Ω, PBTL mono configuration
- Total output power at 1% THD+N:
- 95W/4Ω, BTL stereo configuration
- 115W/3Ω, BTL stereo configuration
- 185W/2Ω, PBTL mono configuration
- Advanced integrated feedback architecture with high-speed gate driver error correction (PurePath Ultra-HD)
- Signal bandwidth up to 100kHz for high-frequency content from HD sources
- Ultra-low THD+N: 0.005% at 1W/4Ω; <0.01% at clipping
- PSRR of 65dB (BTL, no input signal) (A-weighted)
- Output noise <50μV (A-weighted)
- SNR >112dB
- Multiple configurations: stereo, mono, 2.1, and 4xSE
- Click- and pop-free startup and shutdown
- 90% efficient Class-D operation (4Ω)
- 12V to 30V wide supply voltage operating range
- Self-protection with fault reporting (including undervoltage, overvoltage, clip, and short-circuit protection)
- EMI compliant with recommended system design
Aplicaciones
- Blu-Ray Disc/DVD receivers
- High-end televisions
- High-end soundbars
- Micro combo systems
- Active speakers and subwoofers
C2860181 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Componentes alternativos
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| TPA3245DDVR | TI | HTSSOP-44-6.1mm | 427 | $ 5.4666 |

