LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3808G15QDBVRQ1 product image
  • TPS3808G15QDBVRQ1 thumbnail 1
  • TPS3808G15QDBVRQ1 thumbnail 2
  • TPS3808G15QDBVRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS3808G15QDBVRQ1RoHS

Manufacturer
MPN
TPS3808G15QDBVRQ1
LCSC Part #
C2860091
Packaging
SOT-23-6
Customer #
Key Attributes
Low-Quiescent-Current Programmable-Delay Supervisory Circuit
Datasheetpdf iconTI TPS3808G15QDBVRQ1
In-Stock: 82
82 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7103$ 2.71
10+$ 2.3002$ 23.00
30+$ 2.0425$ 61.28
100+$ 1.7799$ 177.99
500+$ 1.6615$ 830.75
1,000+$ 1.6097$ 1609.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23-6
Reset Timeout20ms
Operating Temperature-40℃~+125℃
output typeOpen-drain
FunctionManual reset input
Reset Active LevelActive Low
standby current2.4uA
Voltage - Supply1.8V~6.5V
ChipTypeVoltage monitor
Threshold Voltage1.4V
Number of Voltages Monitored1

Introduction

AI Translation

The TPS3808Gxx-Q1 microprocessor supervisory circuits monitor system voltages from 0.4 V to 5 V, asserting an open-drain RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (MR) pin drops to a logic low. The RESET output remains low for the user-adjustable delay time after the SENSE voltage and MR return above their thresholds. The TPS3808Gxx-Q1 device uses a precision reference to achieve 0.5% threshold accuracy for V ≤3.3 V. The reset delay time can be set to 20 ms by disconnecting the C pin, 300 ms by connecting the C pin to V using a resistor, or can be user-adjusted from 1.25 ms to 10 s by connecting the C pin to an external capacitor. The TPS3808Gxx-Q1 has a very low typical quiescent current of 2.4 μA, so it is well suited for battery-powered applications. The device is available in a small SOT-23 package (one option available in WSON) and is fully specified over a temperature range of -40°C to +125°C (T).

Features

AI Translation
  • Qualified for Automotive Applications
  • Power-On Reset Generator With Adjustable Delay Time: 1.25 ms to 10 s
  • Very Low Quiescent Current: 2.4 μA Typical
  • High Threshold Accuracy: 0.5% Typical
  • Fixed Threshold Voltages for Standard Voltage Rails From 1.2 V to 5 V and Adjustable Voltage Down to 0.4 V Are Available
  • Manual Reset (MR) Input
  • Open-Drain RESET Output
  • Temperature Range: -40°C to +125°C
  • Small SOT-23 Package and WSON Package (TPS3808G01QDRVRQ1 only)

Applications

AI Translation
  • DSP or Microcontroller Applications
  • FPGA and ASIC Applications
  • Automotive Vision
  • Automotive Radar