TI CSD18509Q5BT
| Manufacturer | |
| MPN | CSD18509Q5BT |
| LCSC Part # | C2860055 |
| Packaging | VSON-CLIP-8(6x5) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 100A VSON-CLIP-8(6x5) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSON-CLIP-8(6x5) | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 100A | |
| Output Capacitance(Coss) | 1.07nF | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 195W | |
| RDS(on) | 1mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 354pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13.9nF | |
| Gate Charge(Qg) | 150nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSON-CLIP-8(6x5) | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 100A | |
| Output Capacitance(Coss) | 1.07nF | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 195W | |
| RDS(on) | 1mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 354pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13.9nF | |
| Gate Charge(Qg) | 150nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5782 | $ 4.58 |
| 10+ | $ 4.5116 | $ 45.12 |
| 30+ | $ 4.4661 | $ 133.98 |
| 100+ | $ 4.2826 | $ 428.26 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSON-CLIP-8(6x5) | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 100A | |
| Output Capacitance(Coss) | 1.07nF | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 195W | |
| RDS(on) | 1mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 354pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13.9nF | |
| Gate Charge(Qg) | 150nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSON-CLIP-8(6x5) | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 100A | |
| Output Capacitance(Coss) | 1.07nF | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 195W | |
| RDS(on) | 1mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 354pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13.9nF | |
| Gate Charge(Qg) | 150nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
C2860055 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



