LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM5165XDRCT product image
  • LM5165XDRCT thumbnail 1
  • LM5165XDRCT thumbnail 2
  • LM5165XDRCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM5165XDRCTRoHS

Manufacturer
MPN
LM5165XDRCT
LCSC Part #
C2860037
Packaging
VSON-10-EP(3x3)
Customer #
Key Attributes
3V to 65V input, 150mA synchronous step-down converter
Datasheetpdf iconTI LM5165XDRCT
In-Stock: 82
82 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7123$ 2.71
10+$ 2.5662$ 25.66
30+$ 2.4785$ 74.36
250+$ 2.3908$ 597.70
500+$ 2.3502$ 1175.10
1,000+$ 2.3323$ 2332.30
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVSON-10-EP(3x3)
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching-
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Adjustable soft-start;Light load efficient mode;Operating status indication
Output TypeFixed
TopologyBuck
Operating Voltage3V~65V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current150mA
Quiescent Current10.5uA

Introduction

AI Translation

The LM5165 device is an easy-to-use, compact 3V to 65V, ultra-low IQ synchronous buck converter that provides high efficiency over a wide input voltage and load current range. The device features integrated high-side and low-side power MOSFETs and can deliver up to 150mA of output current at a fixed output voltage of 3.3V or 5V or an adjustable output voltage. The converter is designed to simplify implementation while optimizing the performance of target applications. Pulse Frequency Modulation (PFM) mode ensures optimal efficiency under light load conditions, and Constant On-Time (COT) control enables an approximately constant operating frequency. Neither control scheme requires loop compensation and can achieve excellent line and load transient response and short Pulse Width Modulation (PWM) on-time for high step-down conversion ratios. The high-side P-channel MOSFET can operate at a 100% duty cycle to ensure the lowest dropout voltage and does not require a bootstrap capacitor for gate drive. Additionally, the current limit setting can be adjusted to optimize inductor selection to meet specific output current requirements. Optional and adjustable start-up timing options include the shortest delay (no soft-start), an internal fixed value (900µs), and soft-start that can be externally programmed using a capacitor. An open-drain PGOOD indicator can be used for sequencing, fault reporting, and output voltage monitoring. The LM5165 buck converter is available in a 10-pin, 3mm × 3mm thermally enhanced VSON-10 package (0.5mm pin pitch). The LM5165 and LM5165X are also available in a VSSOP-10 package.

Features

AI Translation
  • Wide input voltage range: 3V to 65V
  • 10.5μA no-load quiescent current
  • Junction temperature range: -40°C to 150°C
  • Fixed (3.3V and 5V) or adjustable output voltage
  • Compliant with EN55022/CISPR 22 EMI standards
  • Integrated 2Ω PMOS buck switch with 100% duty cycle support for low dropout
  • Integrated 1Ω NMOS synchronous rectifier — no external rectifier diode required
  • Programmable current limit setpoint (four levels)
  • Selectable PFM or COT mode operation
  • 1.223V ±1% internal voltage reference
  • 900μs internal or programmable soft-start
  • Active slew rate control for low EMI
  • Diode emulation mode and pulse-skip mode for ultra-high efficiency at light load
  • Monotonic startup into pre-biased output
  • No loop compensation or bootstrap components required
  • Precision enable and input UVLO with hysteresis
  • Pin-to-pin compatible with LM5166
  • Thermal shutdown protection with hysteresis
  • 10-pin 3mm × 3mm VSON package
  • Accelerate time-to-market with TPSM265R1 module
  • Create custom regulator designs with WEBENCH Power Designer

Applications

AI Translation
  • 4–20mA loop-powered sensors
  • Automotive and battery-powered equipment
  • High-voltage LDO replacement
  • Industrial control systems
  • General-purpose bias supply