TI SN74AXC8T245RJWR
| Manufacturer | |
| MPN | SN74AXC8T245RJWR |
| LCSC Part # | C2859949 |
| Packaging | UQFN-24(2x4) |
| Customer # | |
| Key Attributes | 8-bit dual-supply bus transceiver with configurable voltage translation and three-state outputs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | UQFN-24(2x4) | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | 650mV~3.6V;650mV~3.6V | |
| Current - Output Low(IOL) | - | |
| Output Type | Tri-State | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Number of Elements | 1 | |
| Number of Gates | 8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | UQFN-24(2x4) | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | 650mV~3.6V;650mV~3.6V | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Number of Elements | 1 | |
| Number of Gates | 8 |
Report an ErrorShow similar products (0) >
In-Stock: 1,038
1,038 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5888 | $ 1.59 |
| 10+ | $ 1.3253 | $ 13.25 |
| 30+ | $ 1.1806 | $ 35.42 |
| 100+ | $ 1.0164 | $ 101.64 |
| 500+ | $ 0.9448 | $ 472.40 |
| 1,000+ | $ 0.9123 | $ 912.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | UQFN-24(2x4) | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | 650mV~3.6V;650mV~3.6V | |
| Current - Output Low(IOL) | - | |
| Output Type | Tri-State | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Number of Elements | 1 | |
| Number of Gates | 8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | UQFN-24(2x4) | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | 650mV~3.6V;650mV~3.6V | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Number of Elements | 1 | |
| Number of Gates | 8 |
Report an ErrorShow similar products (0) >
C2859949 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



