TI CSD18535KCS
| Manufacturer | |
| MPN | CSD18535KCS |
| LCSC Part # | C2859913 |
| Packaging | TO-220AB-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 200A TO-220AB-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | TO-220AB-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 200A | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 300W | |
| RDS(on) | 2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.62nF | |
| Gate Charge(Qg) | 81nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | TO-220AB-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 200A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 300W | |
| RDS(on) | 2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.62nF | |
| Gate Charge(Qg) | 81nC@10V |
Report an ErrorShow similar products (0) >
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6261 | $ 5.63 |
| 10+ | $ 5.5286 | $ 55.29 |
| 30+ | $ 5.4637 | $ 163.91 |
| 100+ | $ 5.3987 | $ 539.87 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | TO-220AB-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 200A | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 300W | |
| RDS(on) | 2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.62nF | |
| Gate Charge(Qg) | 81nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | TO-220AB-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 200A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 300W | |
| RDS(on) | 2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.62nF | |
| Gate Charge(Qg) | 81nC@10V |
Report an ErrorShow similar products (0) >
C2859913 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

