TI TMP411DQDGKRQ1
| Manufacturer | |
| MPN | TMP411DQDGKRQ1 |
| LCSC Part # | C2859856 |
| Packaging | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | ±1°C Remote and Local Temperature Sensor With N-Factor and Series Resistance Correction |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Operating Temperature | - | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | SMBus | |
| Tolerance | ±1℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 115ms | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring;Configurable temperature output;Self-diagnosis function | |
| Temperature Resolution | 12bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Operating Temperature | - | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | SMBus | |
| Tolerance | ±1℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 115ms | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring;Configurable temperature output;Self-diagnosis function | |
| Temperature Resolution | 12bit |
Introduction
The TMP411- Q1 is a remote temperature sensor monitor with a built- in local temperature sensor. The remote temperature- sensor diode- connected transistors are typically low- cost, NPN- or PNP- type transistors or diodes that are an integral part of microcontrollers, microprocessors, or FPGAs. Remote accuracy is ± 1℃ for multiple IC manufacturers, with no calibration needed. The twowire serial interface accepts SMBus write byte, read byte, send byte, and receive byte commands to program the alarm thresholds and to read temperature data. Features that are included in the TMP411- Q1 are: series resistance cancellation, programmable non- ideality factor, programmable resolution, programmable threshold limits, minimum and maximum temperature monitors, wide remote temperature measurement range (up to 150℃), diode fault detection, and temperature alert function. The TMP411- Q1 is available in an VSSOP- 8 package.
Features
- Qualified for Automotive Applications - AEC-Q100 Qualified With the Following Results
- Device Temperature Grade 1: -40℃ to 125℃ Ambient Operating Temperature Range
- Device HBM ESD Classification Level H2
- Device CDM ESD Classification Level C4B
- ± 1℃ Remote Diode Sensor
- ± 1℃ Local Temperature Sensor
- Programmable Non-Ideality Factor
- Series Resistance Cancellation
- Alert Function
- Programmable Resolution: 9 to 12 Bits
- Programmable Threshold Limits
- Two-Wire/ SMBus Serial Interface
- Minimum and Maximum Temperature Monitors
- Multiple Interface Addresses
- ALERT/THERM2 Pin Configuration
- Diode Fault Detection
Applications
- Automotive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.0735 | $ 10.07 |
| 10+ | $ 8.629 | $ 86.29 |
| 30+ | $ 7.7495 | $ 232.49 |
| 100+ | $ 7.0109 | $ 701.09 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Operating Temperature | - | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | SMBus | |
| Tolerance | ±1℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 115ms | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring;Configurable temperature output;Self-diagnosis function | |
| Temperature Resolution | 12bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Operating Temperature | - | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | SMBus | |
| Tolerance | ±1℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 115ms | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring;Configurable temperature output;Self-diagnosis function | |
| Temperature Resolution | 12bit |
Introduction
The TMP411- Q1 is a remote temperature sensor monitor with a built- in local temperature sensor. The remote temperature- sensor diode- connected transistors are typically low- cost, NPN- or PNP- type transistors or diodes that are an integral part of microcontrollers, microprocessors, or FPGAs. Remote accuracy is ± 1℃ for multiple IC manufacturers, with no calibration needed. The twowire serial interface accepts SMBus write byte, read byte, send byte, and receive byte commands to program the alarm thresholds and to read temperature data. Features that are included in the TMP411- Q1 are: series resistance cancellation, programmable non- ideality factor, programmable resolution, programmable threshold limits, minimum and maximum temperature monitors, wide remote temperature measurement range (up to 150℃), diode fault detection, and temperature alert function. The TMP411- Q1 is available in an VSSOP- 8 package.
Features
- Qualified for Automotive Applications - AEC-Q100 Qualified With the Following Results
- Device Temperature Grade 1: -40℃ to 125℃ Ambient Operating Temperature Range
- Device HBM ESD Classification Level H2
- Device CDM ESD Classification Level C4B
- ± 1℃ Remote Diode Sensor
- ± 1℃ Local Temperature Sensor
- Programmable Non-Ideality Factor
- Series Resistance Cancellation
- Alert Function
- Programmable Resolution: 9 to 12 Bits
- Programmable Threshold Limits
- Two-Wire/ SMBus Serial Interface
- Minimum and Maximum Temperature Monitors
- Multiple Interface Addresses
- ALERT/THERM2 Pin Configuration
- Diode Fault Detection
Applications
- Automotive
C2859856 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



