TI INA219BID
| Manufacturer | |
| MPN | INA219BID |
| LCSC Part # | C2859699 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Zero-drift bidirectional current/power monitor with I²C interface |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | - | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 10uV | |
| Vcm - Common Mode Voltage | 0V~26V | |
| Slew Rate | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 20uA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| -3dB Bandwidth | - | |
| Input Offset Voltage Drift(Vos TC) | 0.1uV/℃ | |
| Quiescent Current | 700uA | |
| Gain | - | |
| Features | Power monitoring;Digital output interface;Input filter;Zero drift / auto-zero;Bidirectional detection | |
| Input Voltage Noise Density | - | |
| Differential Voltage | ±26V | |
| Dual Supply | - | |
| Single Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | - | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 10uV | |
| Vcm - Common Mode Voltage | 0V~26V | |
| Slew Rate | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 20uA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| -3dB Bandwidth | - | |
| Input Offset Voltage Drift(Vos TC) | 0.1uV/℃ | |
| Quiescent Current | 700uA | |
| Gain | - | |
| Features | Power monitoring;Digital output interface;Input filter;Zero drift / auto-zero;Bidirectional detection | |
| Input Voltage Noise Density | - | |
| Differential Voltage | ±26V | |
| Dual Supply | - | |
| Single Supply | 3V~5.5V |
Introduction
The INA219 is a shunt and power monitor with an I²C- or SMBUS-compatible interface. This device monitors the shunt voltage drop and the bus supply voltage. The number of conversions and filtering options can be set by programming. The programmable calibration value combined with the internal multiplier supports direct reading of the current value (in amperes). The power (in watts) can be calculated through an additional multiplication register. The I²C- or SMBUS-compatible interface has 16 programmable addresses. The INA219 is available in two grades: Grade A and Grade B. The Grade B models offer higher accuracy and more stringent precision specifications. The INA219 can sense the divided voltage in the bus within the range of 0V to 26V. This device is powered by a single 3V to 5.5V power supply, with a maximum supply current consumption of 1mA. The operating temperature range of the INA219 is from -40°C to 125°C.
Features
- Bus voltage sensing range: 0V to 26V
- Reports current, voltage, and power
- 16 programmable addresses
- High accuracy: 0.5% (maximum) over full temperature range (INA219B)
- Filter options
- Calibration register
- SOT-23-8 and SOIC-8 packages
Applications
- Servers
- Telecom Equipment
- Laptop Power Management
- Battery Charger Soldering Equipment
- Power Supplies
- Test Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0415 | $ 2.04 |
| 10+ | $ 1.748 | $ 17.48 |
| 30+ | $ 1.5632 | $ 46.90 |
| 100+ | $ 1.3751 | $ 137.51 |
| 500+ | $ 1.2891 | $ 644.55 |
| 1,000+ | $ 1.2535 | $ 1253.50 |
Standard Packaging75/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | - | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 10uV | |
| Vcm - Common Mode Voltage | 0V~26V | |
| Slew Rate | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 20uA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| -3dB Bandwidth | - | |
| Input Offset Voltage Drift(Vos TC) | 0.1uV/℃ | |
| Quiescent Current | 700uA | |
| Gain | - | |
| Features | Power monitoring;Digital output interface;Input filter;Zero drift / auto-zero;Bidirectional detection | |
| Input Voltage Noise Density | - | |
| Differential Voltage | ±26V | |
| Dual Supply | - | |
| Single Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | - | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 10uV | |
| Vcm - Common Mode Voltage | 0V~26V | |
| Slew Rate | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 20uA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| -3dB Bandwidth | - | |
| Input Offset Voltage Drift(Vos TC) | 0.1uV/℃ | |
| Quiescent Current | 700uA | |
| Gain | - | |
| Features | Power monitoring;Digital output interface;Input filter;Zero drift / auto-zero;Bidirectional detection | |
| Input Voltage Noise Density | - | |
| Differential Voltage | ±26V | |
| Dual Supply | - | |
| Single Supply | 3V~5.5V |
Introduction
The INA219 is a shunt and power monitor with an I²C- or SMBUS-compatible interface. This device monitors the shunt voltage drop and the bus supply voltage. The number of conversions and filtering options can be set by programming. The programmable calibration value combined with the internal multiplier supports direct reading of the current value (in amperes). The power (in watts) can be calculated through an additional multiplication register. The I²C- or SMBUS-compatible interface has 16 programmable addresses. The INA219 is available in two grades: Grade A and Grade B. The Grade B models offer higher accuracy and more stringent precision specifications. The INA219 can sense the divided voltage in the bus within the range of 0V to 26V. This device is powered by a single 3V to 5.5V power supply, with a maximum supply current consumption of 1mA. The operating temperature range of the INA219 is from -40°C to 125°C.
Features
- Bus voltage sensing range: 0V to 26V
- Reports current, voltage, and power
- 16 programmable addresses
- High accuracy: 0.5% (maximum) over full temperature range (INA219B)
- Filter options
- Calibration register
- SOT-23-8 and SOIC-8 packages
Applications
- Servers
- Telecom Equipment
- Laptop Power Management
- Battery Charger Soldering Equipment
- Power Supplies
- Test Equipment
C2859699 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



