TI LM4040A41IDBZR
| Hersteller | |
| Herst.-Teilenr. | LM4040A41IDBZR |
| LCSC-Nr. | C2859547 |
| Verp. | SOT-23 |
| Kundennummer | |
| Hauptmerkm. | Precision Micropower Shunt Voltage Reference |
| Datenblatt |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Hersteller | TI | |
| Verp. | SOT-23 | |
| Quiescent Current | 45uA | |
| Output Voltage | 4.096V | |
| Tolerance | ±0.1% | |
| Minimum Cathode Current for Regulation | 45uA | |
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 35uVrms | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Hersteller | TI | |
| Verp. | SOT-23 | |
| Quiescent Current | 45uA | |
| Output Voltage | 4.096V | |
| Tolerance | ±0.1% | |
| Minimum Cathode Current for Regulation | 45uA |
| Typ | Beschreibung | |
|---|---|---|
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 35uVrms | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
Beschreibung
The LM4040 series of shunt voltage references are versatile, easy-to-use references that cater to a vast array of applications. The 2-pin fixed-output device requires no external capacitors for operation and is stable with all capacitive loads. Additionally, the reference offers low dynamic impedance, low noise, and low temperature coefficient to ensure a stable output voltage over a wide range of operating currents and temperatures. The LM4040 uses fuse and Zener-zap reverse breakdown voltage trim during wafer sort to offer four output voltage tolerances, ranging from 0.1% (max) for the A grade to 1% (max) for the D grade. Thus, a great deal of flexibility is offered to designers in choosing the best cost-to-performance ratio for their applications. Packaged in space-saving SC-70 and SOT-23-3 packages and requiring a minimum current of 45 μA (typ), the LM4040 also is ideal for portable applications. The LM4040xI is characterized for operation over an ambient temperature range of -40°C to 85°C. The LM4040xQ is characterized for operation over an ambient temperature range of -40°C to 125°C.
Merkmale
- Fixed Output Voltages of 2.048 V, 2.5 V, 3 V, 4.096 V, 5 V, 8.192 V, and 10 V
- Tight Output Tolerances and Low Temperature Coefficient
- Max 0.1%, 100 ppm/°C - A Grade; Max 0.2%, 100 ppm/°C - B Grade; Max 0.5%, 100 ppm/°C - C Grade; Max 1.0%, 150 ppm/°C - D Grade
- Low Output Noise: 35 μV_RMS Typ
- Wide Operating Current Range: 45 μA Typ to 15 mA
- Stable With All Capacitive Loads; No Output Capacitor Required
- Available in Extended Temperature Range: -40°C to 125°C
Anwendungen
- Data-Acquisition Systems
- Power Supplies and Power-Supply Monitors
- Instrumentation and Test Equipment
- Process Controls
- Precision Audio
- Automotive Electronics
- Energy Management
- Battery-Powered Equipment
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.1556 | $ 2.16 |
| 10+ | $ 1.9067 | $ 19.07 |
| 30+ | $ 1.7293 | $ 51.88 |
| 100+ | $ 1.5699 | $ 156.99 |
| 500+ | $ 1.4951 | $ 747.55 |
| 1,000+ | $ 1.4658 | $ 1465.80 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Hersteller | TI | |
| Verp. | SOT-23 | |
| Quiescent Current | 45uA | |
| Output Voltage | 4.096V | |
| Tolerance | ±0.1% | |
| Minimum Cathode Current for Regulation | 45uA | |
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 35uVrms | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Hersteller | TI | |
| Verp. | SOT-23 | |
| Quiescent Current | 45uA | |
| Output Voltage | 4.096V | |
| Tolerance | ±0.1% | |
| Minimum Cathode Current for Regulation | 45uA |
| Typ | Beschreibung | |
|---|---|---|
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 35uVrms | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
Beschreibung
The LM4040 series of shunt voltage references are versatile, easy-to-use references that cater to a vast array of applications. The 2-pin fixed-output device requires no external capacitors for operation and is stable with all capacitive loads. Additionally, the reference offers low dynamic impedance, low noise, and low temperature coefficient to ensure a stable output voltage over a wide range of operating currents and temperatures. The LM4040 uses fuse and Zener-zap reverse breakdown voltage trim during wafer sort to offer four output voltage tolerances, ranging from 0.1% (max) for the A grade to 1% (max) for the D grade. Thus, a great deal of flexibility is offered to designers in choosing the best cost-to-performance ratio for their applications. Packaged in space-saving SC-70 and SOT-23-3 packages and requiring a minimum current of 45 μA (typ), the LM4040 also is ideal for portable applications. The LM4040xI is characterized for operation over an ambient temperature range of -40°C to 85°C. The LM4040xQ is characterized for operation over an ambient temperature range of -40°C to 125°C.
Merkmale
- Fixed Output Voltages of 2.048 V, 2.5 V, 3 V, 4.096 V, 5 V, 8.192 V, and 10 V
- Tight Output Tolerances and Low Temperature Coefficient
- Max 0.1%, 100 ppm/°C - A Grade; Max 0.2%, 100 ppm/°C - B Grade; Max 0.5%, 100 ppm/°C - C Grade; Max 1.0%, 150 ppm/°C - D Grade
- Low Output Noise: 35 μV_RMS Typ
- Wide Operating Current Range: 45 μA Typ to 15 mA
- Stable With All Capacitive Loads; No Output Capacitor Required
- Available in Extended Temperature Range: -40°C to 125°C
Anwendungen
- Data-Acquisition Systems
- Power Supplies and Power-Supply Monitors
- Instrumentation and Test Equipment
- Process Controls
- Precision Audio
- Automotive Electronics
- Energy Management
- Battery-Powered Equipment
C2859547 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



