kinghelm KH-FFC-A1.0-4P-100MM
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-FFC-A1.0-4P-100MM |
| LCSC Part # | C2859484 |
| Packaging | P=1mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 4POS 1mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | kinghelm | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 4P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 10cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | kinghelm | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 4P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 10cm |
Report an ErrorShow similar products (0) >
In-Stock: 135
135 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2515 | $ 1.26 |
| 50+ | $ 0.1998 | $ 9.99 |
| 200+ | $ 0.1669 | $ 33.38 |
| 500+ | $ 0.1393 | $ 69.65 |
| 2,500+ | $ 0.127 | $ 317.50 |
| 5,000+ | $ 0.1196 | $ 598.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | kinghelm | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 4P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 10cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | kinghelm | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 4P | |
| Pitch | 1mm | |
| Contact Location | Same Side | |
| Total Length | 10cm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


