kinghelm KH-FFC-V0.5-16P-200MM
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-FFC-V0.5-16P-200MM |
| LCSC Part # | C2859444 |
| Packaging | P=0.5mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 16POS 0.5mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | kinghelm | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 16P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 20cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | kinghelm | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 16P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 20cm |
Report an ErrorShow similar products (0) >
In-Stock: 186
186 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1814 | $ 0.18 |
| 10+ | $ 0.1427 | $ 1.43 |
| 30+ | $ 0.126 | $ 3.78 |
| 100+ | $ 0.0948 | $ 9.48 |
| 500+ | $ 0.0855 | $ 42.75 |
| 1,000+ | $ 0.08 | $ 80.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | kinghelm | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 16P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 20cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | kinghelm | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 16P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 20cm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


