Walsin WW12RR002FTL
| Manufacturer | WalsinAsian Brands |
| MPN | WW12RR002FTL |
| LCSC Part # | C2859376 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 0.002Ω ±1% 1W 1206 |
| Datasheet | |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Resistance | 2mΩ | |
| Power(Watts) | 1W | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±70ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Resistance | 2mΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±70ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1645 | $ 0.82 |
| 50+ | $ 0.1321 | $ 6.61 |
| 150+ | $ 0.1182 | $ 17.73 |
| 500+ | $ 0.1009 | $ 50.45 |
| 2,500+ | $ 0.0775 | $ 193.75 |
| 5,000+ | $ 0.0729 | $ 364.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Resistance | 2mΩ | |
| Power(Watts) | 1W | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±70ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Resistance | 2mΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±70ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C2859376 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



