COILMX MTP2920-3R3MC
| Manufacturer | COILMXAsian Brands |
| MPN | MTP2920-3R3MC |
| LCSC Part # | C2858863 |
| Packaging | SMD,28x27x21.5mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 30A 2.5mΩ SMD,28x27x21.5mm |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,28x27x21.5mm | |
| Current Rating | 30A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 90A | |
| DC Resistance(DCR) | 2.5mΩ | |
| Type | Flat-wire wound inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,28x27x21.5mm | |
| Current Rating | 30A | |
| Inductance | 3.3uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 90A | |
| DC Resistance(DCR) | 2.5mΩ | |
| Type | Flat-wire wound inductor |
Report an ErrorShow similar products (0) >
In-Stock: 17
17 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9786$ 2.6808 | $ 2.68 |
| 10+ | $ 2.568$ 2.3112 | $ 23.11 |
| 40+ | $ 2.1757$ 1.9582 | $ 78.33 |
| 80+ | $ 1.9291$ 1.7362 | $ 138.90 |
| 560+ | $ 1.8157$ 1.6342 | $ 915.15 |
| 1,120+ | $ 1.7636$ 1.5873 | $ 1777.78 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,28x27x21.5mm | |
| Current Rating | 30A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 90A | |
| DC Resistance(DCR) | 2.5mΩ | |
| Type | Flat-wire wound inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,28x27x21.5mm | |
| Current Rating | 30A | |
| Inductance | 3.3uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 90A | |
| DC Resistance(DCR) | 2.5mΩ | |
| Type | Flat-wire wound inductor |
Report an ErrorShow similar products (0) >
C2858863 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MTP2918S-3R3M | COILMX | SMD,27x28mm | 480 | $2.4271 $2.6967 | ||
| MTP2920-3R3MC-QZ | COILMX | SMD,28x27mm | 29 | $1.2239 $1.3598 | ||
| MTP2918S-3R3M-C | COILMX | SMD,28x18.5mm | 420 | $2.7127 $3.0141 | ||
| MPR2617-3R3K | COILMX | Through Hole,28x16.5mm | 463 | $1.8557 $2.0618 | ||
| MEQ3635X-3R3M | COILMX | Through Hole,36x35.7mm | 11 | $7.3091 $9.1363 | ||
| MSY2617-3R3M | COILMX | Through Hole,26x18mm | 92 | $4.4947 $5.6183 | ||
| MTP2918E-3R3M-H | COILMX | SMD,27x19.8mm | 470 | $2.5636 $2.8484 |



