TECH PUBLIC ESD12VB7-1006
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | ESD12VB7-1006 |
| LCSC Part # | C2858689 |
| Packaging | DFN1006-2 |
| Customer # | |
| Key Attributes | ESD DIODE 12VWM 12VC DFN1006-2 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Voltage - Breakdown | 13.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Voltage - Breakdown | 13.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low operating voltage: ±12V
- Ultra-low capacitance: 7pF typical
- Ultra-low leakage: nanoampere level
- Low clamping voltage
- 2-pin lead-free package
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test
- Air discharge: ±30kV
- Contact discharge: ±30kV
- IEC 61000-4-5 (Lightning Surge) 8A (8/20μs)
- RoHS compliant
- Package: DFN1006-2 (1.0×0.6×0.5mm)
- Lead finish: NiPdAu
- Molding compound: "Green" molding compound
- UL flammability classification 94V-0
- Moisture sensitivity: Level 3 per J-STD-020
Applications
AI Translation
- Mobile phones & accessories
- Personal digital assistants
- DisplayPort
- MDDI port
- Audio players
In-Stock: 10,200
10,200 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0389 | $ 0.78 |
| 200+ | $ 0.0311 | $ 6.22 |
| 600+ | $ 0.0271 | $ 16.26 |
| 2,000+ | $ 0.0242 | $ 48.40 |
| 10,000+ | $ 0.0225 | $ 225.00 |
| 20,000+ | $ 0.0213 | $ 426.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Voltage - Breakdown | 13.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Voltage - Breakdown | 13.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low operating voltage: ±12V
- Ultra-low capacitance: 7pF typical
- Ultra-low leakage: nanoampere level
- Low clamping voltage
- 2-pin lead-free package
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test
- Air discharge: ±30kV
- Contact discharge: ±30kV
- IEC 61000-4-5 (Lightning Surge) 8A (8/20μs)
- RoHS compliant
- Package: DFN1006-2 (1.0×0.6×0.5mm)
- Lead finish: NiPdAu
- Molding compound: "Green" molding compound
- UL flammability classification 94V-0
- Moisture sensitivity: Level 3 per J-STD-020
Applications
AI Translation
- Mobile phones & accessories
- Personal digital assistants
- DisplayPort
- MDDI port
- Audio players
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



