SHOU HAN TS6633TPFS 250gf 072
| Manufacturer | SHOU HANAsian Brands |
| MPN | TS6633TPFS 250gf 072 |
| LCSC Part # | C2858282 |
| Packaging | SMD-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD-4P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 6mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 6mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 3.3mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD-4P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 6mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 3.3mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
In-Stock: 1,165
1,165 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1265$ 0.0949 | $ 0.47 |
| 50+ | $ 0.1006$ 0.0755 | $ 3.78 |
| 150+ | $ 0.0877$ 0.0658 | $ 9.87 |
| 1,200+ | $ 0.078$ 0.0585 | $ 70.20 |
| 2,400+ | $ 0.0702$ 0.0527 | $ 126.48 |
| 4,800+ | $ 0.0663$ 0.0498 | $ 239.04 |
Standard Packaging1200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD-4P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 6mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 6mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 3.3mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD-4P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 6mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 3.3mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
C2858282 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TS6633TPFS 250gf tact switch | SHOU HAN | SMD-4P,6x6mm | 1,500 | $0.0670 $0.134 | ||
| TS6634TP-4P | SHOU HAN | SMD-4P,6.2x6.2mm | 7,040 | $0.0317 $0.0333 | ||
| TS6634BA 250gf | SHOU HAN | SMD | 805 | $0.0642 $0.0782 | ||
| TS6634PA 250gf | SHOU HAN | SMD | 255 | $0.0764 $0.083 | ||
| TS6631BA 250gf | SHOU HAN | SMD | 790 | $0.0587 $0.0782 | ||
| TS6631PA 250gf | SHOU HAN | SMD | 455 | $0.0641 $0.0854 | ||
| TS6631A4P | SHOU HAN | SMD-4P,6.2x6.2mm | 46,880 | $0.0322 $0.0338 | ||
| TS6635PA 250gf tactile switch | SHOU HAN | SMD-4P,6x6mm | 1,430 | $0.0345 $0.0689 |



