LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
ROCPU Switches TPB01-107L1S7 product image
  • TPB01-107L1S7 thumbnail 1
  • TPB01-107L1S7 thumbnail 2
  • TPB01-107L1S7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROCPU Switches TPB01-107L1S7RoHS

Manufacturer
ROCPU SwitchesAsian Brands
MPN
TPB01-107L1S7
LCSC Part #
C2857644
Packaging
Through Hole
Customer #
Key Attributes
Round Button Through Hole Tactile Switches RoHS
In-Stock: 989
989 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0791$ 0.8633$ 0.86
10+$ 0.8692$ 0.6954$ 6.95
30+$ 0.7634$ 0.6108$ 18.32
100+$ 0.6592$ 0.5274$ 52.74
500+$ 0.5974$ 0.4780$ 239.00
1,000+$ 0.5648$ 0.4519$ 451.90
Standard Packaging200/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerROCPU Switches
PackagingThrough Hole
with Bracket-
Length-
Height-
Voltage Rating-
Switching Life-
Width-
Operating Temperature-
Termination Style-
Actuator StyleRound Button
With Lamp-
Circuit-
Actuator/Cap ColorSilver
IP Rating-
Contact Current-