LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JSMSEMI BZT52C3V6SQ product image
  • BZT52C3V6SQ thumbnail 1
  • BZT52C3V6SQ thumbnail 2
  • BZT52C3V6SQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BZT52C3V6SQRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BZT52C3V6SQ
LCSC Part #
C2857103
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 3.6V 200mW SOD-323
Datasheetpdf iconJSMSEMI BZT52C3V6SQ
In-Stock: 3,100
3,100 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0175$ 0.0167$ 0.84
500+$ 0.0135$ 0.0129$ 6.45
3,000+$ 0.0117$ 0.0112$ 33.60
6,000+$ 0.0104$ 0.0099$ 59.40
24,000+$ 0.0093$ 0.0089$ 213.60
45,000+$ 0.0087$ 0.0083$ 373.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)90Ω
Zener Voltage(Range)3.42V~3.78V
Zener Voltage(Nom)3.6V
Impedance(Zzk)600Ω

Features

AI Translation
  • Wide Zener voltage range: 2.0V ~ 75V
  • Tight voltage tolerance: ±5% for C series
  • Ultra-thin package, ideal for automated assembly
  • Compliant with MSL Level 1

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems