JSMSEMI MM1Z2V2W
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MM1Z2V2W |
| LCSC Part # | C2856845 |
| Packaging | SOD-123W |
| Customer # | |
| Key Attributes | DIODE ZENER 2.2V 500mW SOD-123W |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-123W | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 120uA@700mV | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.08V~2.3V | |
| Zener Voltage(Nom) | 2.2V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-123W | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 120uA@700mV | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.08V~2.3V | |
| Zener Voltage(Nom) | 2.2V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Total power dissipation: 500mW max.
- Wide Zener reverse voltage range: 2.0V ~ 75V.
- Small plastic package for SMT design.
- Tolerance approximately ±5%
In-Stock: 350
350 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0173$ 0.0165 | $ 0.83 |
| 500+ | $ 0.0133$ 0.0127 | $ 6.35 |
| 3,000+ | $ 0.0116$ 0.0111 | $ 33.30 |
| 6,000+ | $ 0.0103$ 0.0098 | $ 58.80 |
| 24,000+ | $ 0.0091$ 0.0087 | $ 208.80 |
| 45,000+ | $ 0.0085$ 0.0081 | $ 364.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-123W | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 120uA@700mV | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.08V~2.3V | |
| Zener Voltage(Nom) | 2.2V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-123W | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 120uA@700mV | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.08V~2.3V | |
| Zener Voltage(Nom) | 2.2V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Total power dissipation: 500mW max.
- Wide Zener reverse voltage range: 2.0V ~ 75V.
- Small plastic package for SMT design.
- Tolerance approximately ±5%
C2856845 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MM1Z2V2BW | JSMSEMI | SOD-123W | 5,800 | $0.0171 $0.0179 | ||
| MM1Z2V4W | JSMSEMI | SOD-123W | 2,800 | $0.0175 $0.0184 | ||
| BZT52C2V4Q | JSMSEMI | SOD-123 | 2,600 | $0.0179 $0.0188 |



