Chilisin PS1008-101M-N
| Manufacturer | ChilisinAsian Brands |
| MPN | PS1008-101M-N |
| LCSC Part # | C285661 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | FIXED IND 100uH 310mA 4.8Ω SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD | |
| Current Rating | 310mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 4.8Ω | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD | |
| Current Rating | 310mA |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 4.8Ω | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 14
14 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1163 | $ 0.12 |
| 10+ | $ 0.1138 | $ 1.14 |
| 30+ | $ 0.1121 | $ 3.36 |
| 100+ | $ 0.1104 | $ 11.04 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD | |
| Current Rating | 310mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 4.8Ω | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD | |
| Current Rating | 310mA |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 4.8Ω | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
C285661 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



