Chilisin SCDS2D18HP-4R7M-N
| Manufacturer | ChilisinAsian Brands |
| MPN | SCDS2D18HP-4R7M-N |
| LCSC Part # | C285614 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 1.2A 140mΩ SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD | |
| Current Rating | 1.2A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 140mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD | |
| Current Rating | 1.2A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 140mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2098 | $ 0.21 |
| 10+ | $ 0.1639 | $ 1.64 |
| 30+ | $ 0.1442 | $ 4.33 |
| 100+ | $ 0.1196 | $ 11.96 |
| 500+ | $ 0.1087 | $ 54.35 |
| 1,000+ | $ 0.1021 | $ 102.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD | |
| Current Rating | 1.2A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 140mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD | |
| Current Rating | 1.2A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 140mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
C285614 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



