DMBJ PNLS6020-100M 10UH
| Manufacturer | DMBJAsian Brands |
| MPN | PNLS6020-100M 10UH |
| LCSC Part # | C2849514 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 1.85A 0.175Ω SMD,6x6mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.85A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 175mΩ | |
| Current - Saturation(Isat) | 1.85A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.85A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 175mΩ | |
| Current - Saturation(Isat) | 1.85A | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 7,150
7,150 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0673 | $ 0.67 |
| 100+ | $ 0.0532 | $ 5.32 |
| 300+ | $ 0.0462 | $ 13.86 |
| 3,000+ | $ 0.0409 | $ 122.70 |
| 6,000+ | $ 0.0367 | $ 220.20 |
| 9,000+ | $ 0.0346 | $ 311.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.85A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 175mΩ | |
| Current - Saturation(Isat) | 1.85A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.85A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 175mΩ | |
| Current - Saturation(Isat) | 1.85A | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PNLS6028-100M 10UH | DMBJ | SMD,6x6mm | 1,840 | $ 0.0701 | ||
| PNLS6045-100M 10UH | DMBJ | SMD,6x6mm | 5,870 | $ 0.0692 | ||
| CXP0520-100M-AG(10uh) | DMBJ | SMD,5.7x5.2mm | 2,000 | $ 0.1421 | ||
| PNLS4030-100M 10UH | DMBJ | SMD,4x4mm | 7,620 | $ 0.0521 | ||
| PNLS5040-100M 10UH | DMBJ | SMD,5x5mm | 260 | $ 0.0544 | ||
| PNLS8040-100M 10UH | DMBJ | SMD,8x8mm | 1,080 | $ 0.1093 | ||
| CXP0530-100M-AG(10uh) | DMBJ | SMD,5.7x5.2mm | 940 | $ 0.1359 | ||
| CXP0630-100M-AG(10uh) | DMBJ | SMD,7.1x6.6mm | 975 | $ 0.0971 | ||
| CXP0650-100M-AG(10uh) | DMBJ | SMD,7.1x6.6mm | 10,565 | $ 0.1463 | ||
| CXP0850-100M-AG(10uh) | DMBJ | SMD,8.5x8mm | 395 | $ 0.3409 |



