LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI AECR0805F5R60S9 product image
  • AECR0805F5R60S9 thumbnail 1
  • AECR0805F5R60S9 thumbnail 2
  • AECR0805F5R60S9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI AECR0805F5R60S9RoHS

Manufacturer
RESIAsian Brands
MPN
AECR0805F5R60S9
LCSC Part #
C2849013
Packaging
0805
Customer #
Key Attributes
RES 5.6Ω ±1% 0.125W 0805
Datasheetpdf iconRESI AECR0805F5R60S9
Alternative Parts1
In-Stock: 800
800 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
QtyUnit PriceTotal Amount
100+$ 0.007$ 0.70
1,000+$ 0.0055$ 5.50
5,000+$ 0.0047$ 23.50
10,000+$ 0.0042$ 42.00
50,000+$ 0.0038$ 190.00
100,000+$ 0.0036$ 360.00
Standard Packaging5000/Full Reel

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging0805
Power(Watts)125mW
Resistance5.6Ω
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±250ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HPCR0805F5R60K9RESI08050$ 0.0013