HCI CO32H4-50.000-33KDTSN
| Manufacturer | HCIAsian Brands |
| MPN | CO32H4-50.000-33KDTSN |
| LCSC Part # | C2848221 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 50MHz HCMOS SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Output Type | HCMOS | |
| Voltage - Supply | 1.8V~3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Current - Supply | 10mA | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Output Type | HCMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Current - Supply | 10mA | |
| Frequency | 50MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Small dimensions 3.2x2.5x1.0 with 4 solder pads.
- Tight stabilities over temperature range.
- Tri-state enable/disable function (pad 1).
- Automotive compliance to AC - Q200 available.
- RoHS compliant, LEAD - FREE, HALOGEN - FREE and REACH compliant.
Applications
AI Translation
- wiFi / wiMAX / Bluetooth
- Set - top Box / HDTV
- Mobil phone
In-Stock: 5,111
5,111 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4685$ 0.4451 | $ 0.45 |
| 10+ | $ 0.3709$ 0.3524 | $ 3.52 |
| 30+ | $ 0.3286$ 0.3122 | $ 9.37 |
| 100+ | $ 0.2765$ 0.2627 | $ 26.27 |
| 500+ | $ 0.2473$ 0.2350 | $ 117.50 |
| 1,000+ | $ 0.2326$ 0.2210 | $ 221.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Output Type | HCMOS | |
| Voltage - Supply | 1.8V~3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Current - Supply | 10mA | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Output Type | HCMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Current - Supply | 10mA | |
| Frequency | 50MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Small dimensions 3.2x2.5x1.0 with 4 solder pads.
- Tight stabilities over temperature range.
- Tri-state enable/disable function (pad 1).
- Automotive compliance to AC - Q200 available.
- RoHS compliant, LEAD - FREE, HALOGEN - FREE and REACH compliant.
Applications
AI Translation
- wiFi / wiMAX / Bluetooth
- Set - top Box / HDTV
- Mobil phone
C2848221 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



