LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32H723VGH6 product image
  • STM32H723VGH6 thumbnail 1
  • STM32H723VGH6 thumbnail 2
  • STM32H723VGH6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32H723VGH6RoHS

Manufacturer
MPN
STM32H723VGH6
LCSC Part #
C2848033
Packaging
TFBGA-100(8x8x0.8)
Customer #
Key Attributes
Arm Cortex-M7 32-bit 550 MHz MCU, up to 1 MB Flash, 564 KB RAM, Ethernet, USB, 3x FD-CAN, Graphics, 2x 16-bit ADCs
Datasheetpdf iconST STM32H723VGH6
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.157$ 15.16
10+$ 14.4285$ 144.29
30+$ 13.1667$ 395.00
100+$ 12.0658$ 1206.58
Standard Packaging348/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingTFBGA-100(8x8x0.8)
DAC (Bit)12bit
ADC (Bit)12bit;16bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.62V~3.6V
EEPROM-
Program Storage Size1MB
CPU CoreARM Cortex-M7
Core Size32 Bit
CPU Maximum Speed550MHz
Oscillator TypeBuilt-in+External
Number of I/O80

Features

AI Translation
  • 32-bit Arm Cortex-M7 CPU with DP-FPU, L1 cache: 32-Kbyte data cache and 32-Kbyte instruction cache allowing 0-wait state execution from embedded Flash memory and external memories, frequency up to 550 MHz, MPU, 1177 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
  • Up to 1 Mbyte of embedded Flash memory with ECC
  • SRAM: total 564 Kbytes all with ECC, including 128 Kbytes of data TCM RAM for critical real-time data + 432 Kbytes of system RAM (up to 256 Kbytes can remap on instruction TCM RAM for critical real time instructions) + 4 Kbytes of backup SRAM (available in the lowest-power modes)
  • Flexible external memory controller with up to 16-bit data bus: SRAM, PSRAM, SDRAM/LPSDR SDRAM, NOR/NAND memories
  • 2 x Octo-SPI interface with XiP
  • 2 x SD/SDIO/MMC interface
  • Bootloader
  • Chrom-ART Accelerator graphical hardware accelerator enabling enhanced graphical user interface to reduce CPU load
  • LCD-TFT controller supporting up to XGA resolution
  • 1.62 V to 3.6 V application supply and I/O
  • POR, PDR, PVD and BOR
  • Dedicated USB power
  • Embedded LDO regulator
  • Internal oscillators: 64 MHz HSI, 48 MHz HSI48, 4 MHz CSI, 32 kHz LSI
  • External oscillators: 4 - 50 MHz HSE, 32.768 kHz LSE
  • Sleep, Stop and Standby modes
  • VBAT supply for RTC, 32x32-bit backup registers
  • 2x16-bit ADC, up to 3.6 MSPS in 16-bit: up to 18 channels and 7.2 MSPS in double-interleaved mode
  • 1 x 12-bit ADC, up to 5 MSPS in 12-bit, up to 12 channels
  • 2 x comparators
  • 2 x operational amplifier GBW = 8 MHz
  • 2x 12-bit D/A converters
  • 8 channels/4 filters for sigma delta modulator (DFSDM)
  • 4 DMA controllers to offload the CPU: 1x MDMA with linked list support, 2x dual-port DMAs with FIFO, 1x basic DMA with request router capabilities
  • 24 timers: Seventeen 16-bit (including 5x low power 16-bit timer available in stop mode) and four 32-bit timers, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input, 2x watchdogs, 1x SysTick timer
  • SWD and JTAG interfaces, 2-Kbyte embedded trace buffer
  • Up to 114 I/O ports with interrupt capability
  • Up to 35 communication interfaces:
    • Up to 5 x I²C FM+ interfaces (SMBus/PMBus)
    • Up to 5 USARTs/5 UARTs (ISO7816 interface, LIN, IrDA, modem control) and 1 x LPUART
    • Up to 6 SPIs with 4 with mixed duplex I2S for audio class accuracy via internal audio PLL or external clock and up to 5 x SPI (from 5 x USART when configured in synchronous mode)
    • 2x SAI (serial audio interface)
    • 1 x FD/TT-CAN and 2x FD-CAN
    • 8- to 14-bit camera interface
    • 16-bit parallel slave synchronous interface
    • SPDIF-IN interface
    • HDMI-CEC
    • Ethernet MAC interface with DMA controller
    • USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip FS PHY and ULPI for external HS PHY
    • SWPMI single-wire protocol master I/F, MDIO slave interface
  • CORDIC for trigonometric functions acceleration
  • FMAC: Filter mathematical accelerator
  • Digital temperature sensor
  • True random number generator
  • CRC calculation unit
  • RTC with sub-second accuracy and hardware calendar
  • ROP, PC-ROP, tamper detection
  • 96-bit unique ID
  • All packages are ECOPACK2 compliant