Winchen J03R24D15B
| 製造商 | WinchenAsian Brands |
| 製造商料號 | J03R24D15B |
| LCSC 編號 | C2848002 |
| 包裝 | Through Hole |
| 客戶編號 | |
| 關鍵特性 | Through Hole DC DC Converters (Off-Board) RoHS |
| 數據手冊 |
特性
AI 翻譯
- High efficiency, low output ripple noise
- Ultra-wide 2:1 input voltage range
- Short-circuit protection with no external components required (self-recovering)
- Operating temperature range: -40°C~+85°C
- Isolation voltage up to 1500VDC
- High reliability (MTBF ≥ 1,000,000 hours)
- Standard DIP package
- Eco-friendly design, RoHS compliant
- 100% full-load burn-in tested
現貨: 11
11 現貨,極速出貨
最小值: 1倍數: 1銷售單位: Piece
添加到BOM清單
| 數量 | 單價 | 總金額 |
|---|---|---|
| 1+ | $ 5.4934 | $ 5.49 |
標準封裝8/Full Tube | ||
數量更多價格更優?
$
特性
AI 翻譯
- High efficiency, low output ripple noise
- Ultra-wide 2:1 input voltage range
- Short-circuit protection with no external components required (self-recovering)
- Operating temperature range: -40°C~+85°C
- Isolation voltage up to 1500VDC
- High reliability (MTBF ≥ 1,000,000 hours)
- Standard DIP package
- Eco-friendly design, RoHS compliant
- 100% full-load burn-in tested
C2848002 EasyEDA 元器件庫
合規 & 出口編碼
| 類型 | 詳情 |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| 類型 | 詳情 |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| 類型 | 詳情 |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



