TDK HHM22137A2
| Manufacturer | |
| MPN | HHM22137A2 |
| LCSC Part # | C2847608 |
| Packaging | SMD-6P,1.6x0.8mm |
| Customer # | |
| Key Attributes | Multilayer Directional Coupler For 698 to 2620MHz |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | TDK | |
| Packaging | SMD-6P,1.6x0.8mm | |
| Features | Directional coupling | |
| Width | 0.8mm | |
| Insertion Loss | 0.2dB | |
| Return Loss | 27.6dB;27.4dB;29.1dB | |
| Coupling Factor | 22.5dB | |
| Frequency Range | 698MHz~2.62GHz | |
| Length | 1.6mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | TDK | |
| Packaging | SMD-6P,1.6x0.8mm | |
| Features | Directional coupling | |
| Width | 0.8mm | |
| Insertion Loss | 0.2dB |
| Type | Description | |
|---|---|---|
| Return Loss | 27.6dB;27.4dB;29.1dB | |
| Coupling Factor | 22.5dB | |
| Frequency Range | 698MHz~2.62GHz | |
| Length | 1.6mm | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
In-Stock: 3,325
3,325 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1008 | $ 0.50 |
| 50+ | $ 0.0813 | $ 4.07 |
| 150+ | $ 0.0715 | $ 10.73 |
| 500+ | $ 0.0642 | $ 32.10 |
| 2,500+ | $ 0.0564 | $ 141.00 |
| 4,000+ | $ 0.0534 | $ 213.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | TDK | |
| Packaging | SMD-6P,1.6x0.8mm | |
| Features | Directional coupling | |
| Width | 0.8mm | |
| Insertion Loss | 0.2dB | |
| Return Loss | 27.6dB;27.4dB;29.1dB | |
| Coupling Factor | 22.5dB | |
| Frequency Range | 698MHz~2.62GHz | |
| Length | 1.6mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | TDK | |
| Packaging | SMD-6P,1.6x0.8mm | |
| Features | Directional coupling | |
| Width | 0.8mm | |
| Insertion Loss | 0.2dB |
| Type | Description | |
|---|---|---|
| Return Loss | 27.6dB;27.4dB;29.1dB | |
| Coupling Factor | 22.5dB | |
| Frequency Range | 698MHz~2.62GHz | |
| Length | 1.6mm | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
C2847608 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



